Molex 8 Way Female Micro-One to 8 Way Female Micro-One Wire to Board Cable

RS Stock No.: 245-7448Brand: MolexManufacturers Part No.: 219652-1082
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

Micro-One

Series

Micro-One

Connector 2

Micro-One

Series Number

219652

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

8

Connector 2 Number of Contacts

8

Pitch

2mm

Country of Origin

Thailand

Stock information temporarily unavailable.

AED 656.25

AED 26.25 Each (In a Bag of 25) (ex VAT)

AED 689.06

AED 27.562 Each (In a Bag of 25) (inc. VAT)

Molex 8 Way Female Micro-One to 8 Way Female Micro-One Wire to Board Cable

AED 656.25

AED 26.25 Each (In a Bag of 25) (ex VAT)

AED 689.06

AED 27.562 Each (In a Bag of 25) (inc. VAT)

Molex 8 Way Female Micro-One to 8 Way Female Micro-One Wire to Board Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
25 - 75AED 26.25AED 656.25
100+AED 23.31AED 582.75

Technical Document

Specifications

Brand

Molex

Connector 1

Micro-One

Series

Micro-One

Connector 2

Micro-One

Series Number

219652

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

8

Connector 2 Number of Contacts

8

Pitch

2mm

Country of Origin

Thailand