Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex Female Micro-One to Female Micro-One Crimped Wire, 150, 22, Black

RS Stock No.: 217-372Brand: MolexManufacturers Part No.: 2196541122
brand-logo
View all in Crimped Wire

Technical Document

Specifications

Brand

Molex

Crimp Terminal 1

Micro-One

Series

219654

Crimp Terminal 2

Micro-One

Crimp Terminal 1 Gender

Female

Crimp Terminal 2 Gender

Female

Wire Size

22

Cable Length

150

Sheath Colour

Black

Country of Origin

India

Stock information temporarily unavailable.

AED 20.14

AED 20.14 1 Pack of 5 (ex VAT)

AED 21.15

AED 21.15 1 Pack of 5 (inc. VAT)

Molex Female Micro-One to Female Micro-One Crimped Wire, 150, 22, Black

AED 20.14

AED 20.14 1 Pack of 5 (ex VAT)

AED 21.15

AED 21.15 1 Pack of 5 (inc. VAT)

Molex Female Micro-One to Female Micro-One Crimped Wire, 150, 22, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 20.14
5+AED 18.90

Technical Document

Specifications

Brand

Molex

Crimp Terminal 1

Micro-One

Series

219654

Crimp Terminal 2

Micro-One

Crimp Terminal 1 Gender

Female

Crimp Terminal 2 Gender

Female

Wire Size

22

Cable Length

150

Sheath Colour

Black

Country of Origin

India