Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex 2 Way Female Pico-Lock to 2 Way Female Pico-Lock Wire to Board Cable

RS Stock No.: 242-2663Brand: MolexManufacturers Part No.: 219656-2021Distrelec Article No.: 30271833
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

Pico-Lock

Series

Pico-Lock

Connector 2

Pico-Lock

Series Number

219656

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Pitch

2mm

Country of Origin

Thailand

Stock information temporarily unavailable.

AED 56.65

AED 11.33 Each (In a Bag of 5) (ex VAT)

AED 59.48

AED 11.896 Each (In a Bag of 5) (inc. VAT)

Molex 2 Way Female Pico-Lock to 2 Way Female Pico-Lock Wire to Board Cable

AED 56.65

AED 11.33 Each (In a Bag of 5) (ex VAT)

AED 59.48

AED 11.896 Each (In a Bag of 5) (inc. VAT)

Molex 2 Way Female Pico-Lock to 2 Way Female Pico-Lock Wire to Board Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
5 - 45AED 11.33AED 56.65
50 - 95AED 10.352AED 51.76
100+AED 9.734AED 48.67

Technical Document

Specifications

Brand

Molex

Connector 1

Pico-Lock

Series

Pico-Lock

Connector 2

Pico-Lock

Series Number

219656

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Pitch

2mm

Country of Origin

Thailand