Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex 4 Way Female Pico-Lock to 4 Way Female Pico-Lock Wire to Board Cable

RS Stock No.: 242-2674Brand: MolexManufacturers Part No.: 2196562042Distrelec Article No.: 30271844
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

Pico-Lock

Series

Pico-Lock

Connector 2

Pico-Lock

Series Number

219656

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

4

Connector 2 Number of Contacts

4

Pitch

2mm

Connector B Gender

Female

Connector A Number of Contacts

4

Connector B

Pico-Lock

Connector A Gender

Female

Connector A

Pico-Lock

Connector B Number of Contacts

4

Country of Origin

Thailand

Stock information temporarily unavailable.

AED 98.96

AED 19.792 Each (In a Bag of 5) (ex VAT)

AED 103.91

AED 20.782 Each (In a Bag of 5) (inc. VAT)

Molex 4 Way Female Pico-Lock to 4 Way Female Pico-Lock Wire to Board Cable

AED 98.96

AED 19.792 Each (In a Bag of 5) (ex VAT)

AED 103.91

AED 20.782 Each (In a Bag of 5) (inc. VAT)

Molex 4 Way Female Pico-Lock to 4 Way Female Pico-Lock Wire to Board Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
5 - 45AED 19.792AED 98.96
50 - 95AED 18.112AED 90.56
100+AED 17.01AED 85.05

Technical Document

Specifications

Brand

Molex

Connector 1

Pico-Lock

Series

Pico-Lock

Connector 2

Pico-Lock

Series Number

219656

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

4

Connector 2 Number of Contacts

4

Pitch

2mm

Connector B Gender

Female

Connector A Number of Contacts

4

Connector B

Pico-Lock

Connector A Gender

Female

Connector A

Pico-Lock

Connector B Number of Contacts

4

Country of Origin

Thailand