Molex 3 Way Female Pico-Lock Unterminated Wire to Board Cable

RS Stock No.: 242-2697Brand: MolexManufacturers Part No.: 219657-2033Distrelec Article No.: 30271865
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

Pico-Lock

Series

Pico-Lock

Series Number

219657

Connector 2

Unterminated

Connector 1 Gender

Female

Connector 1 Number of Contacts

3

Pitch

2mm

Country of Origin

Thailand

Stock information temporarily unavailable.

AED 77.18

AED 15.435 Each (In a Bag of 5) (ex VAT)

AED 81.04

AED 16.207 Each (In a Bag of 5) (inc. VAT)

Molex 3 Way Female Pico-Lock Unterminated Wire to Board Cable

AED 77.18

AED 15.435 Each (In a Bag of 5) (ex VAT)

AED 81.04

AED 16.207 Each (In a Bag of 5) (inc. VAT)

Molex 3 Way Female Pico-Lock Unterminated Wire to Board Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
5 - 45AED 15.435AED 77.18
50 - 95AED 14.122AED 70.61
100+AED 13.282AED 66.41

Technical Document

Specifications

Brand

Molex

Connector 1

Pico-Lock

Series

Pico-Lock

Series Number

219657

Connector 2

Unterminated

Connector 1 Gender

Female

Connector 1 Number of Contacts

3

Pitch

2mm

Country of Origin

Thailand