Technical Document
Specifications
Brand
MolexSeries
KK 254
Pitch
2.54mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Series Number
6373
Voltage Rating
250.0 V
Product details
Straight Header, 6373 Series
Mates with 2695; 6471, 7880; 4455 and 7720 Series housings
AED 12.60
AED 1.26 Each (In a Pack of 10) (ex VAT)
AED 13.23
AED 1.323 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 12.60
AED 1.26 Each (In a Pack of 10) (ex VAT)
AED 13.23
AED 1.323 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | AED 1.26 | AED 12.60 |
250 - 990 | AED 1.102 | AED 11.02 |
1000 - 4990 | AED 1.05 | AED 10.50 |
5000 - 9990 | AED 0.998 | AED 9.98 |
10000+ | AED 0.998 | AED 9.98 |
Technical Document
Specifications
Brand
MolexSeries
KK 254
Pitch
2.54mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Series Number
6373
Voltage Rating
250.0 V
Product details
Straight Header, 6373 Series
Mates with 2695; 6471, 7880; 4455 and 7720 Series housings