Technical Document
Specifications
Brand
MolexSeries
KK 254
Pitch
2.54mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Series Number
6373
Voltage Rating
250.0 V
Product details
Straight Header, 6373 Series
Mates with 2695; 6471, 7880; 4455 and 7720 Series housings
AED 29.87
AED 2.987 Each (In a Pack of 10) (ex VAT)
AED 31.36
AED 3.136 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 29.87
AED 2.987 Each (In a Pack of 10) (ex VAT)
AED 31.36
AED 3.136 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 190 | AED 2.987 | AED 29.87 |
200 - 740 | AED 2.318 | AED 23.18 |
750 - 2990 | AED 2.214 | AED 22.14 |
3000 - 5990 | AED 1.854 | AED 18.54 |
6000+ | AED 1.802 | AED 18.02 |
Technical Document
Specifications
Brand
MolexSeries
KK 254
Pitch
2.54mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Series Number
6373
Voltage Rating
250.0 V
Product details
Straight Header, 6373 Series
Mates with 2695; 6471, 7880; 4455 and 7720 Series housings