Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Molex KK 254 Series Straight Through Hole Pin Header, 8 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 679-5606Brand: MolexManufacturers Part No.: 22-23-2081
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Molex

Series

KK 254

Pitch

2.54mm

Number Of Contacts

8

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Series Number

6373

Current Rating

4.0A

Tail Pin Length

3.56mm

Voltage Rating

500 V

Gender

Male

Product details

Straight Header, 6373 Series

Mates with 2695; 6471, 7880; 4455 and 7720 Series housings

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 26.26

AED 2.626 Each (In a Pack of 10) (ex VAT)

AED 27.57

AED 2.757 Each (In a Pack of 10) (inc. VAT)

Molex KK 254 Series Straight Through Hole Pin Header, 8 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Select packaging type

AED 26.26

AED 2.626 Each (In a Pack of 10) (ex VAT)

AED 27.57

AED 2.757 Each (In a Pack of 10) (inc. VAT)

Molex KK 254 Series Straight Through Hole Pin Header, 8 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 190AED 2.626AED 26.26
200 - 740AED 2.06AED 20.60
750 - 2990AED 1.957AED 19.57
3000 - 5990AED 1.648AED 16.48
6000+AED 1.596AED 15.96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Series

KK 254

Pitch

2.54mm

Number Of Contacts

8

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Series Number

6373

Current Rating

4.0A

Tail Pin Length

3.56mm

Voltage Rating

500 V

Gender

Male

Product details

Straight Header, 6373 Series

Mates with 2695; 6471, 7880; 4455 and 7720 Series housings

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more