Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Molex KK 254 Series Straight Through Hole Pin Header, 14 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 679-5616Brand: MolexManufacturers Part No.: 22-23-2141
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Molex

Series

KK 254

Pitch

2.54mm

Number Of Contacts

14

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

6373

Current Rating

4.0A

Voltage Rating

250.0 V

Product details

Straight Header, 6373 Series

Mates with 2695; 6471, 7880; 4455 and 7720 Series housings

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 72.10

AED 7.21 Each (In a Pack of 10) (ex VAT)

AED 75.70

AED 7.57 Each (In a Pack of 10) (inc. VAT)

Molex KK 254 Series Straight Through Hole Pin Header, 14 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Select packaging type

AED 72.10

AED 7.21 Each (In a Pack of 10) (ex VAT)

AED 75.70

AED 7.57 Each (In a Pack of 10) (inc. VAT)

Molex KK 254 Series Straight Through Hole Pin Header, 14 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 190AED 7.21AED 72.10
200 - 740AED 6.283AED 62.83
750 - 2990AED 5.15AED 51.50
3000 - 5990AED 4.223AED 42.23
6000+AED 3.914AED 39.14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Series

KK 254

Pitch

2.54mm

Number Of Contacts

14

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

6373

Current Rating

4.0A

Voltage Rating

250.0 V

Product details

Straight Header, 6373 Series

Mates with 2695; 6471, 7880; 4455 and 7720 Series housings

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more