Molex KK 254 Series Straight Through Hole Pin Header, 14 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 670-1364Brand: MolexManufacturers Part No.: 22-29-2141
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Molex

Series

KK 254

Pitch

2.54mm

Number Of Contacts

14

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Gold

Current Rating

4.0A

Series Number

6410

Voltage Rating

250.0 V

Product details

Vertical Headers, 6410 Series

Mate with 2695 and 6471 Series housings.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 54.34

AED 10.868 Each (In a Pack of 5) (ex VAT)

AED 57.06

AED 11.411 Each (In a Pack of 5) (inc. VAT)

Molex KK 254 Series Straight Through Hole Pin Header, 14 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Select packaging type

AED 54.34

AED 10.868 Each (In a Pack of 5) (ex VAT)

AED 57.06

AED 11.411 Each (In a Pack of 5) (inc. VAT)

Molex KK 254 Series Straight Through Hole Pin Header, 14 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 95AED 10.868AED 54.34
100 - 370AED 8.452AED 42.26
375 - 1495AED 7.665AED 38.32
1500 - 2995AED 6.405AED 32.02
3000+AED 6.352AED 31.76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Series

KK 254

Pitch

2.54mm

Number Of Contacts

14

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Gold

Current Rating

4.0A

Series Number

6410

Voltage Rating

250.0 V

Product details

Vertical Headers, 6410 Series

Mate with 2695 and 6471 Series housings.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more