Technical Document
Specifications
Brand
MolexRF Protocols
5G (LTE)
Frequency Range
698 → 960 MHz, 1710 → 2690 MHz, 3300 → 4200 MHz, 4200 → 5000 MHz
Connector Type
RP SMA
Antenna Physical Form
Rod
Internal/External
External
Gain
4.5dBi
Series
220355
Country of Origin
China
Stock information temporarily unavailable.
AED 55.86
AED 27.93 1 Pack of 1 (ex VAT)
AED 58.65
AED 29.326 1 Pack of 1 (inc. VAT)
Molex 2203550011 Rod Multiband Antenna with RP SMA Connector, 5G (LTE)
2
AED 55.86
AED 27.93 1 Pack of 1 (ex VAT)
AED 58.65
AED 29.326 1 Pack of 1 (inc. VAT)
Molex 2203550011 Rod Multiband Antenna with RP SMA Connector, 5G (LTE)
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 27.93 | AED 55.86 |
20 - 198 | AED 25.882 | AED 51.76 |
200 - 998 | AED 24.518 | AED 49.04 |
1000 - 1998 | AED 23.31 | AED 46.62 |
2000+ | AED 21.578 | AED 43.16 |
Technical Document
Specifications
Brand
MolexRF Protocols
5G (LTE)
Frequency Range
698 → 960 MHz, 1710 → 2690 MHz, 3300 → 4200 MHz, 4200 → 5000 MHz
Connector Type
RP SMA
Antenna Physical Form
Rod
Internal/External
External
Gain
4.5dBi
Series
220355
Country of Origin
China