Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex Single Pair Ethernet Female 2-Position, 2209570008

RS Stock No.: 536-349Brand: MolexManufacturers Part No.: 2209570008
View all in Pluggable I/O Connectors

Technical Document

Specifications

Brand

Molex

Type

Single Pair Ethernet

Gender

Female

Body Orientation

Straight

Number of Ports

1

Number Of Contacts

2

Contact Material

Brass

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Molex Single Pair Ethernet Female 2-Position, 2209570008

P.O.A.

Molex Single Pair Ethernet Female 2-Position, 2209570008
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Type

Single Pair Ethernet

Gender

Female

Body Orientation

Straight

Number of Ports

1

Number Of Contacts

2

Contact Material

Brass

Country of Origin

Poland