Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex 2 Way Female Mini-Fit Jr. to 2 Way Female Mini-Fit Jr. Wire to Board Cable, 2m

RS Stock No.: 161-7498Brand: MolexManufacturers Part No.: 245135-0220
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Series

Mini-Fit Jr.

Connector 1

Mini-Fit Jr.

Series Number

245135

Connector 2

Mini-Fit Jr.

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

4.2mm

Sheath Colour

Black

Cable Length

2m

Voltage Rating

300 V ac

Current Rating

8 A

Contact Material

Copper Alloy

Contact Plating

Tin

Operating Temperature Range

-20 → +85 °C

Connector 1 Number of Rows

2

Country of Origin

China

Stock information temporarily unavailable.

AED 66.73

AED 66.73 Each (ex VAT)

AED 70.07

AED 70.07 Each (inc. VAT)

Molex 2 Way Female Mini-Fit Jr. to 2 Way Female Mini-Fit Jr. Wire to Board Cable, 2m

AED 66.73

AED 66.73 Each (ex VAT)

AED 70.07

AED 70.07 Each (inc. VAT)

Molex 2 Way Female Mini-Fit Jr. to 2 Way Female Mini-Fit Jr. Wire to Board Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 66.73
10 - 49AED 64.58
50 - 99AED 59.06
100 - 499AED 58.43
500+AED 57.80

Technical Document

Specifications

Brand

Molex

Series

Mini-Fit Jr.

Connector 1

Mini-Fit Jr.

Series Number

245135

Connector 2

Mini-Fit Jr.

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

4.2mm

Sheath Colour

Black

Cable Length

2m

Voltage Rating

300 V ac

Current Rating

8 A

Contact Material

Copper Alloy

Contact Plating

Tin

Operating Temperature Range

-20 → +85 °C

Connector 1 Number of Rows

2

Country of Origin

China