Technical Document
Specifications
Brand
MolexConnector 1
Mini-Fit Jr.
Series
Mini-Fit Jr.
Connector 2
Mini-Fit Jr.
Series Number
245135
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
4
Connector 2 Number of Contacts
4
Connector 1 Housing Gender
Female
Connector 2 Housing Gender
Female
Pitch
4.2mm
Sheath Colour
Black
Cable Length
1m
Voltage Rating
300 V ac
Current Rating
7.5 A
Cable Type
Round
Operating Temperature Range
-20 → +85 °C
Connector 1 Number of Rows
2
Contact Material
Copper Alloy
Contact Plating
Tin
Country of Origin
China
AED 92.40
AED 92.40 Each (ex VAT)
AED 97.02
AED 97.02 Each (inc. VAT)
1
AED 92.40
AED 92.40 Each (ex VAT)
AED 97.02
AED 97.02 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 92.40 |
10 - 49 | AED 79.54 |
50 - 99 | AED 77.91 |
100 - 499 | AED 76.28 |
500+ | AED 73.87 |
Technical Document
Specifications
Brand
MolexConnector 1
Mini-Fit Jr.
Series
Mini-Fit Jr.
Connector 2
Mini-Fit Jr.
Series Number
245135
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
4
Connector 2 Number of Contacts
4
Connector 1 Housing Gender
Female
Connector 2 Housing Gender
Female
Pitch
4.2mm
Sheath Colour
Black
Cable Length
1m
Voltage Rating
300 V ac
Current Rating
7.5 A
Cable Type
Round
Operating Temperature Range
-20 → +85 °C
Connector 1 Number of Rows
2
Contact Material
Copper Alloy
Contact Plating
Tin
Country of Origin
China