Molex KK 396 Series Right Angle Through Hole Pin Header, 3 Contact(s), 3.96mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 670-3049Brand: MolexManufacturers Part No.: 26-60-5030
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Molex

Series

KK 396

Pitch

3.96mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Phosphor Bronze

Series Number

41792

Current Rating

7.0A

Voltage Rating

250.0 V

Product details

90 Headers, 41792 Series

Mates with 2139; 3069; 6442 and 41695 Series housings and 2145 and 41815 Series PC Board connectors.

3.96mm Molex KK Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 17.85

AED 1.785 Each (In a Pack of 10) (ex VAT)

AED 18.74

AED 1.874 Each (In a Pack of 10) (inc. VAT)

Molex KK 396 Series Right Angle Through Hole Pin Header, 3 Contact(s), 3.96mm Pitch, 1 Row(s), Unshrouded
Select packaging type

AED 17.85

AED 1.785 Each (In a Pack of 10) (ex VAT)

AED 18.74

AED 1.874 Each (In a Pack of 10) (inc. VAT)

Molex KK 396 Series Right Angle Through Hole Pin Header, 3 Contact(s), 3.96mm Pitch, 1 Row(s), Unshrouded

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
10 - 190AED 1.785AED 17.85
200 - 740AED 1.365AED 13.65
750 - 2990AED 1.365AED 13.65
3000+AED 1.312AED 13.12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Series

KK 396

Pitch

3.96mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Phosphor Bronze

Series Number

41792

Current Rating

7.0A

Voltage Rating

250.0 V

Product details

90 Headers, 41792 Series

Mates with 2139; 3069; 6442 and 41695 Series housings and 2145 and 41815 Series PC Board connectors.

3.96mm Molex KK Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more