Technical Document
Specifications
Brand
MolexSeries
KK 396
Pitch
5.08mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Vertical
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Country of Origin
India
AED 708.75
AED 0.788 Each (In a Pack of 900) (ex VAT)
AED 744.19
AED 0.827 Each (In a Pack of 900) (inc. VAT)
Molex KK 396 Series Vertical Through Hole Pin Header, 3 Contact(s), 5.08mm Pitch, 1 Row(s), Unshrouded
900
AED 708.75
AED 0.788 Each (In a Pack of 900) (ex VAT)
AED 744.19
AED 0.827 Each (In a Pack of 900) (inc. VAT)
Molex KK 396 Series Vertical Through Hole Pin Header, 3 Contact(s), 5.08mm Pitch, 1 Row(s), Unshrouded
Stock information temporarily unavailable.
900
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MolexSeries
KK 396
Pitch
5.08mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Vertical
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Country of Origin
India