Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex Automotive Connector Socket Black, Natural Cable Mount 6 Way, Crimp Termination 33472-0606

RS Stock No.: 178-9720Brand: MolexManufacturers Part No.: 33472-0606
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Molex

Type

Crimp Housing

Number Of Contacts

6

Gender

Female

Number Of Rows

2

Mounting Type

Cable Mount

Colour

Black, Natural

Termination Method

Crimp

Height

24.9mm

Width

22.25mm

Depth

37.65mm

Housing Material

Modified Polystyrene Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Series Number

33472

Stock information temporarily unavailable.

AED 4,065.60

AED 7.70 Each (In a Bag of 528) (ex VAT)

AED 4,268.88

AED 8.085 Each (In a Bag of 528) (inc. VAT)

Molex Automotive Connector Socket Black, Natural Cable Mount 6 Way, Crimp Termination 33472-0606

AED 4,065.60

AED 7.70 Each (In a Bag of 528) (ex VAT)

AED 4,268.88

AED 8.085 Each (In a Bag of 528) (inc. VAT)

Molex Automotive Connector Socket Black, Natural Cable Mount 6 Way, Crimp Termination 33472-0606
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Type

Crimp Housing

Number Of Contacts

6

Gender

Female

Number Of Rows

2

Mounting Type

Cable Mount

Colour

Black, Natural

Termination Method

Crimp

Height

24.9mm

Width

22.25mm

Depth

37.65mm

Housing Material

Modified Polystyrene Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Series Number

33472