Technical Document
Specifications
Brand
MolexType
Sealed Connector
Series
MX150
Gender
Male
Housing Material
Modified Polystyrene Alloy
Depth
54.45mm
Colour
Black
Number Of Contacts
20
Width
43.64mm
Series Number
33482
Current Rating
5A
Mounting Type
Cable Mount
Termination Method
Crimp
Number Of Rows
2
IP Rating
IP67, IPx9K
Minimum Operating Temperature
-40°C
Height
22.05mm
Maximum Operating Temperature
125°C
Country of Origin
China
AED 687.50
AED 13.75 Each (In a Bag of 50) (ex VAT)
AED 721.88
AED 14.438 Each (In a Bag of 50) (inc. VAT)
50
AED 687.50
AED 13.75 Each (In a Bag of 50) (ex VAT)
AED 721.88
AED 14.438 Each (In a Bag of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
50 - 50 | AED 13.75 | AED 687.50 |
100 - 200 | AED 10.80 | AED 540.00 |
250 - 450 | AED 10.35 | AED 517.50 |
500 - 950 | AED 9.95 | AED 497.50 |
1000+ | AED 9.55 | AED 477.50 |
Technical Document
Specifications
Brand
MolexType
Sealed Connector
Series
MX150
Gender
Male
Housing Material
Modified Polystyrene Alloy
Depth
54.45mm
Colour
Black
Number Of Contacts
20
Width
43.64mm
Series Number
33482
Current Rating
5A
Mounting Type
Cable Mount
Termination Method
Crimp
Number Of Rows
2
IP Rating
IP67, IPx9K
Minimum Operating Temperature
-40°C
Height
22.05mm
Maximum Operating Temperature
125°C
Country of Origin
China