Technical Document
Specifications
Brand
MolexType
Receptacle
Series
MX150
Gender
Female
Housing Material
Nylon
Depth
32.2mm
Colour
Black
Number Of Contacts
2
Width
19.2mm
Series Number
34062
Mounting Type
Cable Mount
Termination Method
Crimp
Number Of Rows
2
Minimum Operating Temperature
-40°C
Height
22mm
Maximum Operating Temperature
125°C
Country of Origin
China
AED 4,800.00
AED 4.80 Each (In a Box of 1000) (ex VAT)
AED 5,040.00
AED 5.04 Each (In a Box of 1000) (inc. VAT)
1000
AED 4,800.00
AED 4.80 Each (In a Box of 1000) (ex VAT)
AED 5,040.00
AED 5.04 Each (In a Box of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
1000 - 1000 | AED 4.80 | AED 4,800.00 |
2000 - 4000 | AED 4.55 | AED 4,550.00 |
5000 - 9000 | AED 4.30 | AED 4,300.00 |
10000+ | AED 4.10 | AED 4,100.00 |
Technical Document
Specifications
Brand
MolexType
Receptacle
Series
MX150
Gender
Female
Housing Material
Nylon
Depth
32.2mm
Colour
Black
Number Of Contacts
2
Width
19.2mm
Series Number
34062
Mounting Type
Cable Mount
Termination Method
Crimp
Number Of Rows
2
Minimum Operating Temperature
-40°C
Height
22mm
Maximum Operating Temperature
125°C
Country of Origin
China