Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex, Stac64 Automotive Connector Socket Grey Through Hole 20 Way, Crimp Termination 34729-0201

RS Stock No.: 724-1441Brand: MolexManufacturers Part No.: 34729-0201
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Molex

Type

PCB Connector

Number Of Contacts

20

Gender

Female

Number Of Rows

2

Current Rating

10A

Mounting Type

Through Hole

Series

STAC64

Colour

Grey

Termination Method

Crimp

Height

22.7mm

Width

30mm

Housing Material

Thermoplastic

Depth

25.5mm

Series Number

34729

Corded

No

Contact Material

Brass

Contact Plating

Tin

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

Stac64™ Signal Receptacle Connectors - Series 34729

Stac64™ signal Receptacle connectors that support low-level signal requirements.
For 34803 Series Terminal female contacts see stock number 842-8172 or 724-1479 typical.
These signal Receptacle connectors mate with series 34690 and 34691 male unsealed Headers, typical stock numbers 724-1387 and 724-1330 respectively.

Molex Stackable Connection System, 2.54 mm - Stac64™

Stock information temporarily unavailable.

AED 10.40

AED 10.40 Each (ex VAT)

AED 10.92

AED 10.92 Each (inc. VAT)

Molex, Stac64 Automotive Connector Socket Grey Through Hole 20 Way, Crimp Termination 34729-0201
Select packaging type

AED 10.40

AED 10.40 Each (ex VAT)

AED 10.92

AED 10.92 Each (inc. VAT)

Molex, Stac64 Automotive Connector Socket Grey Through Hole 20 Way, Crimp Termination 34729-0201
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 10.40
10 - 99AED 9.17
100+AED 7.88

Technical Document

Specifications

Brand

Molex

Type

PCB Connector

Number Of Contacts

20

Gender

Female

Number Of Rows

2

Current Rating

10A

Mounting Type

Through Hole

Series

STAC64

Colour

Grey

Termination Method

Crimp

Height

22.7mm

Width

30mm

Housing Material

Thermoplastic

Depth

25.5mm

Series Number

34729

Corded

No

Contact Material

Brass

Contact Plating

Tin

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

Stac64™ Signal Receptacle Connectors - Series 34729

Stac64™ signal Receptacle connectors that support low-level signal requirements.
For 34803 Series Terminal female contacts see stock number 842-8172 or 724-1479 typical.
These signal Receptacle connectors mate with series 34690 and 34691 male unsealed Headers, typical stock numbers 724-1387 and 724-1330 respectively.

Molex Stackable Connection System, 2.54 mm - Stac64™