Technical Document
Specifications
Brand
MolexSeries
Mini50
Pitch
2.0mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
4.0A
Series Number
34792
Voltage Rating
500.0 V
Country of Origin
China
AED 12,171.60
AED 5.512 Each (In a Tray of 2208) (ex VAT)
AED 12,780.18
AED 5.788 Each (In a Tray of 2208) (inc. VAT)
2208
AED 12,171.60
AED 5.512 Each (In a Tray of 2208) (ex VAT)
AED 12,780.18
AED 5.788 Each (In a Tray of 2208) (inc. VAT)
Stock information temporarily unavailable.
2208
Stock information temporarily unavailable.
Quantity | Unit price | Per Tray |
---|---|---|
2208 - 2208 | AED 5.512 | AED 12,171.60 |
4416+ | AED 5.355 | AED 11,823.84 |
Technical Document
Specifications
Brand
MolexSeries
Mini50
Pitch
2.0mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
4.0A
Series Number
34792
Voltage Rating
500.0 V
Country of Origin
China