Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex, MX123 Automotive Connector Socket Black Cable Mount 66 Way, Crimp Termination 34822-0013

RS Stock No.: 178-9517Brand: MolexManufacturers Part No.: 34822-0013
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Molex

Type

Receptacle Housing

Number Of Contacts

66

Gender

Female

Number Of Rows

4

Current Rating

11A

Mounting Type

Cable Mount

Series

MX123

Colour

Black

Termination Method

Crimp

IP Rating

IP67, IPx9K

Height

47.92mm

Width

40.4mm

Depth

100.8mm

Housing Material

Nylon

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Series Number

34822

Stock information temporarily unavailable.

AED 88.83

AED 88.83 Each (ex VAT)

AED 93.27

AED 93.27 Each (inc. VAT)

Molex, MX123 Automotive Connector Socket Black Cable Mount 66 Way, Crimp Termination 34822-0013

AED 88.83

AED 88.83 Each (ex VAT)

AED 93.27

AED 93.27 Each (inc. VAT)

Molex, MX123 Automotive Connector Socket Black Cable Mount 66 Way, Crimp Termination 34822-0013
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 88.83
10 - 24AED 74.66
25+AED 71.08

Technical Document

Specifications

Brand

Molex

Type

Receptacle Housing

Number Of Contacts

66

Gender

Female

Number Of Rows

4

Current Rating

11A

Mounting Type

Cable Mount

Series

MX123

Colour

Black

Termination Method

Crimp

IP Rating

IP67, IPx9K

Height

47.92mm

Width

40.4mm

Depth

100.8mm

Housing Material

Nylon

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Series Number

34822