Molex, Mini50 Automotive Connector Socket Black Free Hanging 16 Way, Crimp Termination 34824-0160

RS Stock No.: 884-2483Brand: MolexManufacturers Part No.: 34824-0160
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Molex

Type

Crimp Housing

Number Of Contacts

16

Gender

Female

Number Of Rows

2

Mounting Type

Free Hanging

Series

Mini50

Colour

Black

Termination Method

Crimp

Height

9.43mm

Width

24.1mm

Depth

14.25mm

Housing Material

PBT

Series Number

34824

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

Molex Mini50™ Unsealed Automotive Receptacle Housings

Mini50™ Unsealed cable mount automotive receptacle style crimp housings with an industry approved USCAR 050 interface. These Mini50™ automotive connector crimp housings are made from high temperature thermoplastic and feature a built in independent secondary lock that secures the terminal inside the housing, keying and polarization. Typical applications for these Mini50™ receptacle housings include internal automotive and commercial vehicle transportation applications such as mirrors, cameras, interior lighting, radios, switches, cluster/navigation and HVAC. For mating connectors please see the Mini50™ Unsealed automotive PCB automotive headers (stock number 884-2492 typically)

Molex 2.00mm Mini50 Automotive Connectors

The Mini50 series automotive connector system with its compact, low profile design and small footprint offers 50% space savings over traditional USCAR 0.64 mm connectors. The smaller terminals of the Mini50 series automotive connectors enable more signals to be fitted into vehicle interiors. The Mini50 connector system is designed and tested to USCAR 050 specifications and is approved as the industry’s only USCAR 050 interface.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 59.32

AED 5.932 Each (In a Pack of 10) (ex VAT)

AED 62.29

AED 6.229 Each (In a Pack of 10) (inc. VAT)

Molex, Mini50 Automotive Connector Socket Black Free Hanging 16 Way, Crimp Termination 34824-0160
Select packaging type

AED 59.32

AED 5.932 Each (In a Pack of 10) (ex VAT)

AED 62.29

AED 6.229 Each (In a Pack of 10) (inc. VAT)

Molex, Mini50 Automotive Connector Socket Black Free Hanging 16 Way, Crimp Termination 34824-0160
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 5.932AED 59.32
100 - 490AED 5.408AED 54.08
500+AED 4.882AED 48.82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Type

Crimp Housing

Number Of Contacts

16

Gender

Female

Number Of Rows

2

Mounting Type

Free Hanging

Series

Mini50

Colour

Black

Termination Method

Crimp

Height

9.43mm

Width

24.1mm

Depth

14.25mm

Housing Material

PBT

Series Number

34824

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

Molex Mini50™ Unsealed Automotive Receptacle Housings

Mini50™ Unsealed cable mount automotive receptacle style crimp housings with an industry approved USCAR 050 interface. These Mini50™ automotive connector crimp housings are made from high temperature thermoplastic and feature a built in independent secondary lock that secures the terminal inside the housing, keying and polarization. Typical applications for these Mini50™ receptacle housings include internal automotive and commercial vehicle transportation applications such as mirrors, cameras, interior lighting, radios, switches, cluster/navigation and HVAC. For mating connectors please see the Mini50™ Unsealed automotive PCB automotive headers (stock number 884-2492 typically)

Molex 2.00mm Mini50 Automotive Connectors

The Mini50 series automotive connector system with its compact, low profile design and small footprint offers 50% space savings over traditional USCAR 0.64 mm connectors. The smaller terminals of the Mini50 series automotive connectors enable more signals to be fitted into vehicle interiors. The Mini50 connector system is designed and tested to USCAR 050 specifications and is approved as the industry’s only USCAR 050 interface.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more