Molex, Mini50 Sealed Automotive Connector Socket Black Cable Mount 10 Way, Crimp Termination 34967-1001

RS Stock No.: 136-7819Brand: MolexManufacturers Part No.: 34967-1001
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Molex

Type

Crimp Housing

Number Of Contacts

10

Gender

Female

Number Of Rows

1

Current Rating

4A

Mounting Type

Cable Mount

Series

Mini50 Sealed

Colour

Black

Termination Method

Crimp

Height

16.3mm

Width

28.9mm

Depth

30.45mm

Housing Material

SPS/Nylon

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver, Tin

Contact Material

Copper Alloy

Series Number

34967

Country of Origin

China

Product details

Molex Mini50 Sealed Automotive Connectors

Mini50 series 1.8 mm PCB automotive cable mount receptacle connectors with an USCAR 050 approved 0.50 mm sealed connector interface. These Mini50 sealed automotive connectors have a compact design and offer 25% space savings compared to traditional sealed 0.64 mm connectors. The rounded shape of the connector allows easier through hole harness routing. The high performing matte seals of these connectors have no parting lines on the sealing surfaces and offer an IP68 rating. The connector housings feature polarization to prevent mismating and the housings are colour coded for easy identification. An ISL (Independent Secondary Lock) moulded into the receptacle housing provides secure terminal retention. A CPA (Connector Position Assurance) ensures that a secure connection is made and prevents accidental unmating. The terminals for these Mini50 automotive receptacle housings must be purchased separately

Features and Benefits

• Designed and tested to USCAR 050 specifications
• 25% smaller than traditional 0.64 mm sealed interfaces
• High performance sealing to IP68
• Round shape for easy through hole harness routing
• Polarized housings for accurate mating
• Independent Secondary Lock for terminal retention
• Connector Position Assurance for secure mating connection

Product Application Information

These Mini50 series sealed automotive receptacle connectors accept small terminals making them suitable for use in low-current electrical circuits in sealed transportation environments. Applications include power steering, cameras, sensors, braking, exterior lighting and mirror

Molex 2.00mm Mini50 Automotive Connectors

The Mini50 series automotive connector system with its compact, low profile design and small footprint offers 50% space savings over traditional USCAR 0.64 mm connectors. The smaller terminals of the Mini50 series automotive connectors enable more signals to be fitted into vehicle interiors. The Mini50 connector system is designed and tested to USCAR 050 specifications and is approved as the industry’s only USCAR 050 interface.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 69.82

AED 13.965 Each (In a Bag of 5) (ex VAT)

AED 73.31

AED 14.663 Each (In a Bag of 5) (inc. VAT)

Molex, Mini50 Sealed Automotive Connector Socket Black Cable Mount 10 Way, Crimp Termination 34967-1001

AED 69.82

AED 13.965 Each (In a Bag of 5) (ex VAT)

AED 73.31

AED 14.663 Each (In a Bag of 5) (inc. VAT)

Molex, Mini50 Sealed Automotive Connector Socket Black Cable Mount 10 Way, Crimp Termination 34967-1001
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
5 - 20AED 13.965AED 69.82
25 - 95AED 12.705AED 63.52
100+AED 11.445AED 57.22

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Type

Crimp Housing

Number Of Contacts

10

Gender

Female

Number Of Rows

1

Current Rating

4A

Mounting Type

Cable Mount

Series

Mini50 Sealed

Colour

Black

Termination Method

Crimp

Height

16.3mm

Width

28.9mm

Depth

30.45mm

Housing Material

SPS/Nylon

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver, Tin

Contact Material

Copper Alloy

Series Number

34967

Country of Origin

China

Product details

Molex Mini50 Sealed Automotive Connectors

Mini50 series 1.8 mm PCB automotive cable mount receptacle connectors with an USCAR 050 approved 0.50 mm sealed connector interface. These Mini50 sealed automotive connectors have a compact design and offer 25% space savings compared to traditional sealed 0.64 mm connectors. The rounded shape of the connector allows easier through hole harness routing. The high performing matte seals of these connectors have no parting lines on the sealing surfaces and offer an IP68 rating. The connector housings feature polarization to prevent mismating and the housings are colour coded for easy identification. An ISL (Independent Secondary Lock) moulded into the receptacle housing provides secure terminal retention. A CPA (Connector Position Assurance) ensures that a secure connection is made and prevents accidental unmating. The terminals for these Mini50 automotive receptacle housings must be purchased separately

Features and Benefits

• Designed and tested to USCAR 050 specifications
• 25% smaller than traditional 0.64 mm sealed interfaces
• High performance sealing to IP68
• Round shape for easy through hole harness routing
• Polarized housings for accurate mating
• Independent Secondary Lock for terminal retention
• Connector Position Assurance for secure mating connection

Product Application Information

These Mini50 series sealed automotive receptacle connectors accept small terminals making them suitable for use in low-current electrical circuits in sealed transportation environments. Applications include power steering, cameras, sensors, braking, exterior lighting and mirror

Molex 2.00mm Mini50 Automotive Connectors

The Mini50 series automotive connector system with its compact, low profile design and small footprint offers 50% space savings over traditional USCAR 0.64 mm connectors. The smaller terminals of the Mini50 series automotive connectors enable more signals to be fitted into vehicle interiors. The Mini50 connector system is designed and tested to USCAR 050 specifications and is approved as the industry’s only USCAR 050 interface.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more