Molex Right Angle Through Hole Mount PCB Connector, 4-Contact, 1-Row, 2.54mm Pitch, Solder Termination

RS Stock No.: 188-8748Brand: MolexManufacturers Part No.: 38-00-1334
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Molex

Number Of Contacts

4

Number Of Rows

1

Pitch

2.54mm

Type

PC Board Connector

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

2.5A

Voltage Rating

500 V

Contact Plating

Tin

Contact Material

Bronze

Series Number

4455

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 4,762.80

AED 2.362 Each (In a Box of 2016) (ex VAT)

AED 5,000.94

AED 2.48 Each (In a Box of 2016) (inc. VAT)

Molex Right Angle Through Hole Mount PCB Connector, 4-Contact, 1-Row, 2.54mm Pitch, Solder Termination

AED 4,762.80

AED 2.362 Each (In a Box of 2016) (ex VAT)

AED 5,000.94

AED 2.48 Each (In a Box of 2016) (inc. VAT)

Molex Right Angle Through Hole Mount PCB Connector, 4-Contact, 1-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
2016 - 8064AED 2.362AED 4,762.80
10080+AED 2.258AED 4,551.12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

4

Number Of Rows

1

Pitch

2.54mm

Type

PC Board Connector

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

2.5A

Voltage Rating

500 V

Contact Plating

Tin

Contact Material

Bronze

Series Number

4455

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more