Technical Document
Specifications
Brand
MolexNumber Of Contacts
7
Pitch
8.26mm
Body Orientation
Horizontal
Contact Material
Brass
Contact Plating
Tin
Number Of Rows
1
Current Rating
20A
Voltage Rating
300 V
Country of Origin
Mexico
AED 3,486.26
AED 3,486.26 1 Tray of 252 (ex VAT)
AED 3,660.57
AED 3,660.57 1 Tray of 252 (inc. VAT)
Molex Barrier Strip, 7 Contact, 8.26mm Pitch, 1 Row, 20A, 300 V
1
AED 3,486.26
AED 3,486.26 1 Tray of 252 (ex VAT)
AED 3,660.57
AED 3,660.57 1 Tray of 252 (inc. VAT)
Molex Barrier Strip, 7 Contact, 8.26mm Pitch, 1 Row, 20A, 300 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MolexNumber Of Contacts
7
Pitch
8.26mm
Body Orientation
Horizontal
Contact Material
Brass
Contact Plating
Tin
Number Of Rows
1
Current Rating
20A
Voltage Rating
300 V
Country of Origin
Mexico