Molex Barrier Strip, 3 Contact, 9.53mm Pitch, 1 Row, 15A, 300 V

RS Stock No.: 685-008Brand: MolexManufacturers Part No.: 38720-6203
brand-logo
View all in Barrier Strips

Technical Document

Specifications

Brand

Molex

Number Of Contacts

3

Pitch

9.53mm

Body Orientation

Horizontal

Contact Material

Brass

Contact Plating

Tin

Number Of Rows

1

Current Rating

15A

Voltage Rating

300 V

Country of Origin

Mexico

AED 772.90

AED 772.90 1 Pack of 25 (ex VAT)

AED 811.55

AED 811.55 1 Pack of 25 (inc. VAT)

Molex Barrier Strip, 3 Contact, 9.53mm Pitch, 1 Row, 15A, 300 V

AED 772.90

AED 772.90 1 Pack of 25 (ex VAT)

AED 811.55

AED 811.55 1 Pack of 25 (inc. VAT)

Molex Barrier Strip, 3 Contact, 9.53mm Pitch, 1 Row, 15A, 300 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Molex

Number Of Contacts

3

Pitch

9.53mm

Body Orientation

Horizontal

Contact Material

Brass

Contact Plating

Tin

Number Of Rows

1

Current Rating

15A

Voltage Rating

300 V

Country of Origin

Mexico