Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex Mini-Fit Series Male Crimp Terminal, 24AWG Min, 18AWG Max

RS Stock No.: 797-6623Brand: MolexManufacturers Part No.: 39-00-0431
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

Molex

Gender

Male

For Use With

Mini-Fit Jr Connector Housing

Series

MINI-FIT

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size (mm²)

0.2mm²

Maximum Wire Size mm²

0.8mm²

Termination Method

Crimp

Maximum Wire Size (mm²)

0.8mm²

Minimum Wire Size AWG

24AWG

Contact Plating

Gold

Minimum Wire Size (AWG)

24AWG

Maximum Wire Size AWG

18AWG

Contact Material

Brass

Maximum Wire Size (AWG)

18AWG

Series Number

5558

Maximum Current

9A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Product details

Mini-Fit Crimp Contacts

Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.

Features and Benefits

Features and Benefits

- Multiple points of contact for reliable electrical connection

- Locking tangs for secure connection in housing

- Range of platings and wire

Applications

- Automotive

- Industrial

- Industrial Automation

- Medical

- Communications and Networking

- Consumer Electronics

More Information :

The extraction tool for this range of crimp connector contacts is 2155900

Molex Minifit Jr.™ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 272.95

AED 2.73 Each (In a Pack of 100) (ex VAT)

AED 286.60

AED 2.866 Each (In a Pack of 100) (inc. VAT)

Molex Mini-Fit Series Male Crimp Terminal, 24AWG Min, 18AWG Max
Select packaging type

AED 272.95

AED 2.73 Each (In a Pack of 100) (ex VAT)

AED 286.60

AED 2.866 Each (In a Pack of 100) (inc. VAT)

Molex Mini-Fit Series Male Crimp Terminal, 24AWG Min, 18AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 900AED 2.73AED 272.95
1000 - 2900AED 2.524AED 252.35
3000 - 7400AED 2.214AED 221.45
7500 - 14900AED 2.008AED 200.85
15000+AED 1.854AED 185.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Gender

Male

For Use With

Mini-Fit Jr Connector Housing

Series

MINI-FIT

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size (mm²)

0.2mm²

Maximum Wire Size mm²

0.8mm²

Termination Method

Crimp

Maximum Wire Size (mm²)

0.8mm²

Minimum Wire Size AWG

24AWG

Contact Plating

Gold

Minimum Wire Size (AWG)

24AWG

Maximum Wire Size AWG

18AWG

Contact Material

Brass

Maximum Wire Size (AWG)

18AWG

Series Number

5558

Maximum Current

9A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Product details

Mini-Fit Crimp Contacts

Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.

Features and Benefits

Features and Benefits

- Multiple points of contact for reliable electrical connection

- Locking tangs for secure connection in housing

- Range of platings and wire

Applications

- Automotive

- Industrial

- Industrial Automation

- Medical

- Communications and Networking

- Consumer Electronics

More Information :

The extraction tool for this range of crimp connector contacts is 2155900

Molex Minifit Jr.™ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more