Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex, Mini-Fit Jr Plug Connector Housing, 4.2mm Pitch, 2 Way, 2 Row

RS Stock No.: 484-1811Brand: MolexManufacturers Part No.: 39-01-2021Distrelec Article No.: 14401998
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

Molex

Number Of Contacts

2

Number Of Rows

2

Pitch

4.2mm

Gender

Plug

Mounting Type

Panel Mount

Series

Mini-Fit Jr

For Use With

Mini-Fit Male Crimp Terminals(5558)

Body Orientation

Straight

Length

10.8mm

Width

11.6mm

Housing Material

Nylon

Country of Origin

China

Product details

Molex Mini-Fit Junior Crimp Receptacle and Plug Housings

Mini-Fit Junior 4.2 mm pitch connector housings form part of the Mini-Fit Junior power connector’s interconnection system. Molex connector housings can be used in applications that require design flexibility. These types of fittings are an essential component that offer protection for the connection it is housing.

Features and Benefits

• Handle Up to 13A current per circuit, a great solution for high current connectors
• Fully isolated terminals for protection against debris and damage caused by mishandling
• Polarization and keying to prevent mismating ad misalignment
• Positive locking mechanism for secure mating connection prevents accidental unmating caused by excessive shock or vibration
• Audible click for mating confirmation
• Available with a flame retardant UL94V-0 or UL94V-2 housing material
• Accepts standard Mini-Fit and Mini-Fit Plus crimp terminals
• Wire to wire and wire to board applications

Molex Minifit Jr.™ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 14.42

AED 2.884 Each (In a Pack of 5) (ex VAT)

AED 15.14

AED 3.028 Each (In a Pack of 5) (inc. VAT)

Molex, Mini-Fit Jr Plug Connector Housing, 4.2mm Pitch, 2 Way, 2 Row
Select packaging type

AED 14.42

AED 2.884 Each (In a Pack of 5) (ex VAT)

AED 15.14

AED 3.028 Each (In a Pack of 5) (inc. VAT)

Molex, Mini-Fit Jr Plug Connector Housing, 4.2mm Pitch, 2 Way, 2 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 95AED 2.884AED 14.42
100 - 370AED 2.06AED 10.30
375 - 1495AED 2.06AED 10.30
1500 - 2995AED 1.648AED 8.24
3000+AED 1.596AED 7.98

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Molex

Number Of Contacts

2

Number Of Rows

2

Pitch

4.2mm

Gender

Plug

Mounting Type

Panel Mount

Series

Mini-Fit Jr

For Use With

Mini-Fit Male Crimp Terminals(5558)

Body Orientation

Straight

Length

10.8mm

Width

11.6mm

Housing Material

Nylon

Country of Origin

China

Product details

Molex Mini-Fit Junior Crimp Receptacle and Plug Housings

Mini-Fit Junior 4.2 mm pitch connector housings form part of the Mini-Fit Junior power connector’s interconnection system. Molex connector housings can be used in applications that require design flexibility. These types of fittings are an essential component that offer protection for the connection it is housing.

Features and Benefits

• Handle Up to 13A current per circuit, a great solution for high current connectors
• Fully isolated terminals for protection against debris and damage caused by mishandling
• Polarization and keying to prevent mismating ad misalignment
• Positive locking mechanism for secure mating connection prevents accidental unmating caused by excessive shock or vibration
• Audible click for mating confirmation
• Available with a flame retardant UL94V-0 or UL94V-2 housing material
• Accepts standard Mini-Fit and Mini-Fit Plus crimp terminals
• Wire to wire and wire to board applications

Molex Minifit Jr.™ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in