Technical Document
Specifications
Brand
MolexNumber Of Contacts
6
Number Of Rows
2
Pitch
4.2mm
Gender
Female
Mounting Type
Cable Mount
Series
MINI-FIT
For Use With
45750 Mini-Fit Plus HCS Crimp Terminals, 5556 Mini-Fit Female Crimp Terminals
Length
13.8mm
Width
19.6mm
Housing Material
Nylon
AED 6,720.00
AED 1.68 Each (In a Bag of 4000) (ex VAT)
AED 7,056.00
AED 1.764 Each (In a Bag of 4000) (inc. VAT)
4000
AED 6,720.00
AED 1.68 Each (In a Bag of 4000) (ex VAT)
AED 7,056.00
AED 1.764 Each (In a Bag of 4000) (inc. VAT)
4000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
4000 - 4000 | AED 1.68 | AED 6,720.00 |
8000 - 8000 | AED 1.628 | AED 6,510.00 |
12000+ | AED 1.522 | AED 6,090.00 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
6
Number Of Rows
2
Pitch
4.2mm
Gender
Female
Mounting Type
Cable Mount
Series
MINI-FIT
For Use With
45750 Mini-Fit Plus HCS Crimp Terminals, 5556 Mini-Fit Female Crimp Terminals
Length
13.8mm
Width
19.6mm
Housing Material
Nylon