Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 4 Way, 2 Row

RS Stock No.: 679-5855PBrand: MolexManufacturers Part No.: 39-28-8040
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

Molex

Number Of Contacts

4

Number Of Rows

2

Pitch

4.2mm

Gender

Male

Mounting Type

Through Hole

Series

Mini-Fit Jr

For Use With

Mini-Fit Jr. Cable Assembly Series 245135, Mini-Fit Jr. Receptacle Housing Series 5557, Mini-Fit Jr. TPA Cable Assembly Series 45135

Body Orientation

Straight

Length

10mm

Width

12.8mm

Housing Material

Nylon

Product details

Mini-Fit Junior 4.2mm PCB Header Connectors

Mini-Fit Junior 4.2 mm pitch PCB headers which form part of the Mini-Fit Junior power connector interconnection system. Mini-Fit Junior power connectors are able to handle up to 9A per circuit making them ideal for use in high current applications. These Mini-Fit Junior PCB headers have fully isolated terminals for protection against, debris, arcing and damage caused by mishandling. The connector housings are also scoop-proof which prevents damage to the pin terminals when mated at a severe angle. The housings of these PCB headers incorporate polarization and keying features to prevent misalignment and mismating with the receptacle. A positive locking mechanism provides a secure connection with the mating receptacle and prevents accidental unmating caused by excessive shock or vibration. An audible click indicates that the connector is fully mated. For a secure connection to the PCB versions of these Mini-Fit Junior PCB headers are available with snap-in plastic PCB peg locks. Versions are also available with PCB mounting flanges. These Mini-Fit Junior 4.2 mm PCB headers are available with a UL94V-0 or UL94V-2 housing material and with a range of contact configurations and contact platings

Features and Benefits

• Can handle Up to 9A current per circuit
• Fully isolated terminals
• Scoop-proof housings to prevent contact damage
• Polarization and keying to prevent mismating
• Positive locking mechanism for secure mating connection
• Audible click for mating confirmation
• Versions with PCB retention pegs and mounting flanges

Product Application Information

Mini-Fit Junior power connectors are ideal for use in high current, high density wire to wire and wire to board applications that require design flexibility. Applications include consumer white goods, office equipment, industrial automation equipment, industrial networks, rack-mount servers, routers and switches.

Molex Minifit Jr.™ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
Select packaging type

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

4

Number Of Rows

2

Pitch

4.2mm

Gender

Male

Mounting Type

Through Hole

Series

Mini-Fit Jr

For Use With

Mini-Fit Jr. Cable Assembly Series 245135, Mini-Fit Jr. Receptacle Housing Series 5557, Mini-Fit Jr. TPA Cable Assembly Series 45135

Body Orientation

Straight

Length

10mm

Width

12.8mm

Housing Material

Nylon

Product details

Mini-Fit Junior 4.2mm PCB Header Connectors

Mini-Fit Junior 4.2 mm pitch PCB headers which form part of the Mini-Fit Junior power connector interconnection system. Mini-Fit Junior power connectors are able to handle up to 9A per circuit making them ideal for use in high current applications. These Mini-Fit Junior PCB headers have fully isolated terminals for protection against, debris, arcing and damage caused by mishandling. The connector housings are also scoop-proof which prevents damage to the pin terminals when mated at a severe angle. The housings of these PCB headers incorporate polarization and keying features to prevent misalignment and mismating with the receptacle. A positive locking mechanism provides a secure connection with the mating receptacle and prevents accidental unmating caused by excessive shock or vibration. An audible click indicates that the connector is fully mated. For a secure connection to the PCB versions of these Mini-Fit Junior PCB headers are available with snap-in plastic PCB peg locks. Versions are also available with PCB mounting flanges. These Mini-Fit Junior 4.2 mm PCB headers are available with a UL94V-0 or UL94V-2 housing material and with a range of contact configurations and contact platings

Features and Benefits

• Can handle Up to 9A current per circuit
• Fully isolated terminals
• Scoop-proof housings to prevent contact damage
• Polarization and keying to prevent mismating
• Positive locking mechanism for secure mating connection
• Audible click for mating confirmation
• Versions with PCB retention pegs and mounting flanges

Product Application Information

Mini-Fit Junior power connectors are ideal for use in high current, high density wire to wire and wire to board applications that require design flexibility. Applications include consumer white goods, office equipment, industrial automation equipment, industrial networks, rack-mount servers, routers and switches.

Molex Minifit Jr.™ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more