Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Molex Mini-Fit Jr. Series Straight Through Hole PCB Header, 4 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 797-8789Brand: MolexManufacturers Part No.: 39-29-0043
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Molex

Series

MINI-FIT JR.

Pitch

4.2mm

Number Of Contacts

4

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

9.0A

Series Number

5566

Voltage Rating

600.0 V

Product details

Mini-Fit Junior 4.2mm PCB Header Connectors

Mini-Fit Junior 4.2 mm pitch PCB headers which form part of the Mini-Fit Junior power connector interconnection system. Mini-Fit Junior power connectors are able to handle up to 9A per circuit making them ideal for use in high current applications. These Mini-Fit Junior PCB headers have fully isolated terminals for protection against, debris, arcing and damage caused by mishandling. The connector housings are also scoop-proof which prevents damage to the pin terminals when mated at a severe angle. The housings of these PCB headers incorporate polarization and keying features to prevent misalignment and mismating with the receptacle. A positive locking mechanism provides a secure connection with the mating receptacle and prevents accidental unmating caused by excessive shock or vibration. An audible click indicates that the connector is fully mated. For a secure connection to the PCB versions of these Mini-Fit Junior PCB headers are available with snap-in plastic PCB peg locks. Versions are also available with PCB mounting flanges. These Mini-Fit Junior 4.2 mm PCB headers are available with a UL94V-0 or UL94V-2 housing material and with a range of contact configurations and contact platings

Features and Benefits

• Can handle Up to 9A current per circuit
• Fully isolated terminals
• Scoop-proof housings to prevent contact damage
• Polarization and keying to prevent mismating
• Positive locking mechanism for secure mating connection
• Audible click for mating confirmation
• Versions with PCB retention pegs and mounting flanges

Product Application Information

Mini-Fit Junior power connectors are ideal for use in high current, high density wire to wire and wire to board applications that require design flexibility. Applications include consumer white goods, office equipment, industrial automation equipment, industrial networks, rack-mount servers, routers and switches.

Molex Minifit Jr.™ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 42.74

AED 8.549 Each (In a Pack of 5) (ex VAT)

AED 44.88

AED 8.976 Each (In a Pack of 5) (inc. VAT)

Molex Mini-Fit Jr. Series Straight Through Hole PCB Header, 4 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded
Select packaging type

AED 42.74

AED 8.549 Each (In a Pack of 5) (ex VAT)

AED 44.88

AED 8.976 Each (In a Pack of 5) (inc. VAT)

Molex Mini-Fit Jr. Series Straight Through Hole PCB Header, 4 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 95AED 8.549AED 42.74
100 - 370AED 6.026AED 30.13
375 - 1495AED 5.768AED 28.84
1500 - 2995AED 5.562AED 27.81
3000+AED 5.408AED 27.04

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Series

MINI-FIT JR.

Pitch

4.2mm

Number Of Contacts

4

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

9.0A

Series Number

5566

Voltage Rating

600.0 V

Product details

Mini-Fit Junior 4.2mm PCB Header Connectors

Mini-Fit Junior 4.2 mm pitch PCB headers which form part of the Mini-Fit Junior power connector interconnection system. Mini-Fit Junior power connectors are able to handle up to 9A per circuit making them ideal for use in high current applications. These Mini-Fit Junior PCB headers have fully isolated terminals for protection against, debris, arcing and damage caused by mishandling. The connector housings are also scoop-proof which prevents damage to the pin terminals when mated at a severe angle. The housings of these PCB headers incorporate polarization and keying features to prevent misalignment and mismating with the receptacle. A positive locking mechanism provides a secure connection with the mating receptacle and prevents accidental unmating caused by excessive shock or vibration. An audible click indicates that the connector is fully mated. For a secure connection to the PCB versions of these Mini-Fit Junior PCB headers are available with snap-in plastic PCB peg locks. Versions are also available with PCB mounting flanges. These Mini-Fit Junior 4.2 mm PCB headers are available with a UL94V-0 or UL94V-2 housing material and with a range of contact configurations and contact platings

Features and Benefits

• Can handle Up to 9A current per circuit
• Fully isolated terminals
• Scoop-proof housings to prevent contact damage
• Polarization and keying to prevent mismating
• Positive locking mechanism for secure mating connection
• Audible click for mating confirmation
• Versions with PCB retention pegs and mounting flanges

Product Application Information

Mini-Fit Junior power connectors are ideal for use in high current, high density wire to wire and wire to board applications that require design flexibility. Applications include consumer white goods, office equipment, industrial automation equipment, industrial networks, rack-mount servers, routers and switches.

Molex Minifit Jr.™ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more