Technical Document
Specifications
Brand
MolexSeries
MINI-FIT JR.
Pitch
4.2mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Current Rating
9.0A
Series Number
5566
Voltage Rating
600.0 V
Country of Origin
Mexico
AED 8,049.20
AED 5.302 Each (In a Tray of 1518) (ex VAT)
AED 8,451.66
AED 5.567 Each (In a Tray of 1518) (inc. VAT)
1518
AED 8,049.20
AED 5.302 Each (In a Tray of 1518) (ex VAT)
AED 8,451.66
AED 5.567 Each (In a Tray of 1518) (inc. VAT)
Stock information temporarily unavailable.
1518
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MolexSeries
MINI-FIT JR.
Pitch
4.2mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Current Rating
9.0A
Series Number
5566
Voltage Rating
600.0 V
Country of Origin
Mexico


