Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex 39544 Series PCB Terminal Block, 6-Contact, 5.08mm Pitch, Vertical Mount, 1-Row

RS Stock No.: 213-4598Brand: MolexManufacturers Part No.: 395443006
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

Molex

Number Of Contacts

6

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Vertical Mount

Gender

Female

Series

39544

Country of Origin

China

Stock information temporarily unavailable.

AED 32.55

AED 16.275 Each (In a Pack of 2) (ex VAT)

AED 34.18

AED 17.089 Each (In a Pack of 2) (inc. VAT)

Molex 39544 Series PCB Terminal Block, 6-Contact, 5.08mm Pitch, Vertical Mount, 1-Row

AED 32.55

AED 16.275 Each (In a Pack of 2) (ex VAT)

AED 34.18

AED 17.089 Each (In a Pack of 2) (inc. VAT)

Molex 39544 Series PCB Terminal Block, 6-Contact, 5.08mm Pitch, Vertical Mount, 1-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 18AED 16.275AED 32.55
20 - 98AED 15.068AED 30.14
100 - 198AED 14.07AED 28.14
200 - 478AED 12.915AED 25.83
480+AED 12.60AED 25.20

Technical Document

Specifications

Brand

Molex

Number Of Contacts

6

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Vertical Mount

Gender

Female

Series

39544

Country of Origin

China