Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex, 42817 Metal Crimp Terminal Housing, White, Yellow

RS Stock No.: 323-602Brand: MolexManufacturers Part No.: 428170042
brand-logo
View all in Crimp Terminal Housings

Technical Document

Specifications

Brand

Molex

Wire Size

16 → 14 AWG

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Body Material

Metal

Colour

White, Yellow

Series

42817

Country of Origin

United States

Stock information temporarily unavailable.

AED 19,643.64

AED 19,643.64 1 Reel of 2500 (ex VAT)

AED 20,625.82

AED 20,625.82 1 Reel of 2500 (inc. VAT)

Molex, 42817 Metal Crimp Terminal Housing, White, Yellow

AED 19,643.64

AED 19,643.64 1 Reel of 2500 (ex VAT)

AED 20,625.82

AED 20,625.82 1 Reel of 2500 (inc. VAT)

Molex, 42817 Metal Crimp Terminal Housing, White, Yellow
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Wire Size

16 → 14 AWG

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Body Material

Metal

Colour

White, Yellow

Series

42817

Country of Origin

United States