Technical Document
Specifications
Brand
MolexGender
Female
For Use With
Micro-Fit 3.0 and Micro-Fit BMI Connector Housings
Series
MICRO-FIT 3.0
Minimum Wire Size mm²
0.2mm²
Minimum Wire Size (mm²)
0.2mm²
Maximum Wire Size mm²
0.5mm²
Termination Method
Crimp
Maximum Wire Size (mm²)
0.5mm²
Minimum Wire Size AWG
24AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
24AWG
Maximum Wire Size AWG
20AWG
Contact Material
Phosphor Bronze
Maximum Wire Size (AWG)
20AWG
Series Number
43030
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Maximum Current
8.5A
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
Molex Micro-Fit 3.0 mm Crimp Contacts
Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. The 46235 series crimp contacts are RMF (Reduced Mating Force) contacts which have a reduced engagement and disengagement force for ease of use. These Micro-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility
Features and Benefits
• Multiple points of contact for reliable electrical connection
• Locking tangs for secure connection in housing
• Reduce Mating Force versions for ease of use
• Range of platings and wire sizes for design flexibility
Molex Micro-Fit 3.0 Series
AED 36.75
AED 0.368 Each (In a Pack of 100) (ex VAT)
AED 38.59
AED 0.386 Each (In a Pack of 100) (inc. VAT)
Standard
100
AED 36.75
AED 0.368 Each (In a Pack of 100) (ex VAT)
AED 38.59
AED 0.386 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 900 | AED 0.368 | AED 36.75 |
1000 - 2900 | AED 0.315 | AED 31.50 |
3000 - 7400 | AED 0.315 | AED 31.50 |
7500 - 14900 | AED 0.315 | AED 31.50 |
15000+ | AED 0.262 | AED 26.25 |
Technical Document
Specifications
Brand
MolexGender
Female
For Use With
Micro-Fit 3.0 and Micro-Fit BMI Connector Housings
Series
MICRO-FIT 3.0
Minimum Wire Size mm²
0.2mm²
Minimum Wire Size (mm²)
0.2mm²
Maximum Wire Size mm²
0.5mm²
Termination Method
Crimp
Maximum Wire Size (mm²)
0.5mm²
Minimum Wire Size AWG
24AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
24AWG
Maximum Wire Size AWG
20AWG
Contact Material
Phosphor Bronze
Maximum Wire Size (AWG)
20AWG
Series Number
43030
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Maximum Current
8.5A
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
Molex Micro-Fit 3.0 mm Crimp Contacts
Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. The 46235 series crimp contacts are RMF (Reduced Mating Force) contacts which have a reduced engagement and disengagement force for ease of use. These Micro-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility
Features and Benefits
• Multiple points of contact for reliable electrical connection
• Locking tangs for secure connection in housing
• Reduce Mating Force versions for ease of use
• Range of platings and wire sizes for design flexibility