Technical Document
Specifications
Brand
MolexNumber Of Contacts
4
Number Of Rows
1
Pitch
3mm
Gender
Receptacle
Mounting Type
Cable Mount
Series
MICRO-FIT 3.0
For Use With
Micro-Fit 3.0 Female Crimp Terminals(43030)
Body Orientation
Straight
Length
12.85mm
Housing Material
Polyester
Country of Origin
China
Product details
Molex Micro-Fit Connector Housings – Series 43645 & 43640
The 43645 and 43640 series from Molex feature 3.0 mm pitch connector housings, they form part of the compact Micro-Fit connector system. They are typically used for wire to wire or wire to board connections and are ideal for use in a number of applications including Automotive, Electronics, Medical, Communications and Telecommunications.
Features and Benefits
• 3.0 mm pitch
• Housings are black in colour
• Positive locking for a secure connection
• Polarisation to ensure accurate mating
• Panel mounting plugs fitted with ears, enabling them to be used in cable mounting applications
• Single Row
• UL 94V-0 flammability rating
Molex Micro-Fit 3.0 Series
AED 14.44
AED 2.888 Each (In a Pack of 5) (ex VAT)
AED 15.16
AED 3.032 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 14.44
AED 2.888 Each (In a Pack of 5) (ex VAT)
AED 15.16
AED 3.032 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 2.888 | AED 14.44 |
125 - 495 | AED 2.10 | AED 10.50 |
500 - 2495 | AED 1.942 | AED 9.71 |
2500 - 4995 | AED 1.522 | AED 7.61 |
5000+ | AED 1.47 | AED 7.35 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
4
Number Of Rows
1
Pitch
3mm
Gender
Receptacle
Mounting Type
Cable Mount
Series
MICRO-FIT 3.0
For Use With
Micro-Fit 3.0 Female Crimp Terminals(43030)
Body Orientation
Straight
Length
12.85mm
Housing Material
Polyester
Country of Origin
China
Product details
Molex Micro-Fit Connector Housings – Series 43645 & 43640
The 43645 and 43640 series from Molex feature 3.0 mm pitch connector housings, they form part of the compact Micro-Fit connector system. They are typically used for wire to wire or wire to board connections and are ideal for use in a number of applications including Automotive, Electronics, Medical, Communications and Telecommunications.
Features and Benefits
• 3.0 mm pitch
• Housings are black in colour
• Positive locking for a secure connection
• Polarisation to ensure accurate mating
• Panel mounting plugs fitted with ears, enabling them to be used in cable mounting applications
• Single Row
• UL 94V-0 flammability rating