Molex 43860 Series Female RJ45 Connector, Through Hole, Cat3 Right Angle 8P8C -Way

RS Stock No.: 800-6784Brand: MolexManufacturers Part No.: 43860-0001
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

Molex

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat3

Mounting Type

Through Hole

Number Of Ways

8P8C

Orientation

Right Angle

Length

15.75mm

Width

13.21mm

Depth

14.99mm

Series

43860

Series Number

43860

Contact Material

Phosphor Bronze

Contact Plating

Gold

Country of Origin

China

Product details

Molex Series 43860 Shielded Low Profile Right Angle Inverted Modular Jacks

A range of Molex Series 43860 Low Profile Right Angle Inverted Modular Jacks with variations:

Including, but not limited to:

800-6784 RJ45 8/8 Unshielded
800-6769 RJ11 6/6 Unshielded
800-6790 RJ11 6/6 Shielded with all panel grounding tabs
800-6810 RJ45 8/8 Shielded with all panel grounding tabs and light pipes
800-6804 RJ45 8/8 Shielded with offset panel grounding tabs for side by side stacking
800-6801 RJ45 8/8 Shielded with offset panel grounding tabs for side by side stacking and light pipes
800-6794 RJ45 8/8 Shielded with no panel grounding

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 6.77

AED 6.77 Each (ex VAT)

AED 7.11

AED 7.11 Each (inc. VAT)

Molex 43860 Series Female RJ45 Connector, Through Hole, Cat3 Right Angle 8P8C -Way

AED 6.77

AED 6.77 Each (ex VAT)

AED 7.11

AED 7.11 Each (inc. VAT)

Molex 43860 Series Female RJ45 Connector, Through Hole, Cat3 Right Angle 8P8C -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 6.77
25 - 49AED 6.09
50 - 99AED 5.72
100 - 249AED 5.67
250+AED 5.56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat3

Mounting Type

Through Hole

Number Of Ways

8P8C

Orientation

Right Angle

Length

15.75mm

Width

13.21mm

Depth

14.99mm

Series

43860

Series Number

43860

Contact Material

Phosphor Bronze

Contact Plating

Gold

Country of Origin

China

Product details

Molex Series 43860 Shielded Low Profile Right Angle Inverted Modular Jacks

A range of Molex Series 43860 Low Profile Right Angle Inverted Modular Jacks with variations:

Including, but not limited to:

800-6784 RJ45 8/8 Unshielded
800-6769 RJ11 6/6 Unshielded
800-6790 RJ11 6/6 Shielded with all panel grounding tabs
800-6810 RJ45 8/8 Shielded with all panel grounding tabs and light pipes
800-6804 RJ45 8/8 Shielded with offset panel grounding tabs for side by side stacking
800-6801 RJ45 8/8 Shielded with offset panel grounding tabs for side by side stacking and light pipes
800-6794 RJ45 8/8 Shielded with no panel grounding

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more