Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Molex 8 Way Female Mini-Fit TPA2 to 8 Way Female Mini-Fit TPA2 Wire to Board Cable, 300mm

RS Stock No.: 134-8088Brand: MolexManufacturers Part No.: 45135-0803
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

Mini-Fit TPA2

Series

Mini-Fit TPA2

Connector 2

Mini-Fit TPA2

Series Number

45135

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

8

Connector 2 Number of Contacts

8

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

4.2mm

Cable Length

300mm

Voltage Rating

600 V ac/dc

Current Rating

9 A

Cable Type

Round

Operating Temperature Range

-40 → +105 °C

Contact Plating

Tin

Country of Origin

China

Product details

Molex Mini-Fit TPA 2 Cable Assemblies

Mini-Fit TPA 2 cable assemblies in a range of cable lengths terminated either end with a Mini-Fit 4.2 mm pitch female power connector with TPA (Terminal Position Assurance). These Mini-Fit TPA 2 connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. The wires are multi-coloured to assist with correct connection. These cable assemblies feature pin to pin mapping from the receptacle to the PCB header which reduces engineering time and costs. The Mini-Fit TPA 2 power connectors have fully isolated contacts which are protected against damage caused by mishandling and mating. A TPA retainer with a secondary locking feature holds the contacts securely in place and reduces terminal back-outs. A positive lock on the connector ensures that the cable assembly is securely attached to the mating connector preventing accidental unmating due to vibration or mishandling. These Mini-Fit TPA 2 wire-to-board cable assemblies are designed for use with series 5566 and 5569 Mini-Fit Jr headers and series 5559 Mini-Fit Jr plug housings.

Features and Benefits

• Constructed using UL1061 discrete wires for ease of design
• Multi-coloured cables for easy identification and correct connection
• Pin to pin mapping
• 13 A maximum current rating
• Fully isolated contacts
• Positive locks on connector housings for secure mating connection
• TPA (Terminal Position Assurance) to reduce terminal back-out
• Available in a range of cable lengths

Product Application Information

Mini-Fit TPA 2 cable assemblies are ideal for use in Prototype design and global applications in range of industries. Industries include data and communications (office equipment), automotive (harness, non-sealed applications and inside devices) and industrial automation (equipment and networks)

Molex Mini-Fit TPA Series

This Mini-Fit Series 30070 TPA crimp housings are designed for power or wire-to-board applications. The Terminal Position Assurance (TPA) feature helps ensure the crimp terminals are fully engaged and prevents terminals from backing out in high vibration applications. They are dual row and offer lock to mating part.

Standards

UL- E29179, CSA- LR19980, TUV- R72081037

Stock information temporarily unavailable.

AED 2,134.68

AED 42.694 Each (In a Bag of 50) (ex VAT)

AED 2,241.41

AED 44.829 Each (In a Bag of 50) (inc. VAT)

Molex 8 Way Female Mini-Fit TPA2 to 8 Way Female Mini-Fit TPA2 Wire to Board Cable, 300mm

AED 2,134.68

AED 42.694 Each (In a Bag of 50) (ex VAT)

AED 2,241.41

AED 44.829 Each (In a Bag of 50) (inc. VAT)

Molex 8 Way Female Mini-Fit TPA2 to 8 Way Female Mini-Fit TPA2 Wire to Board Cable, 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Connector 1

Mini-Fit TPA2

Series

Mini-Fit TPA2

Connector 2

Mini-Fit TPA2

Series Number

45135

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

8

Connector 2 Number of Contacts

8

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

4.2mm

Cable Length

300mm

Voltage Rating

600 V ac/dc

Current Rating

9 A

Cable Type

Round

Operating Temperature Range

-40 → +105 °C

Contact Plating

Tin

Country of Origin

China

Product details

Molex Mini-Fit TPA 2 Cable Assemblies

Mini-Fit TPA 2 cable assemblies in a range of cable lengths terminated either end with a Mini-Fit 4.2 mm pitch female power connector with TPA (Terminal Position Assurance). These Mini-Fit TPA 2 connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. The wires are multi-coloured to assist with correct connection. These cable assemblies feature pin to pin mapping from the receptacle to the PCB header which reduces engineering time and costs. The Mini-Fit TPA 2 power connectors have fully isolated contacts which are protected against damage caused by mishandling and mating. A TPA retainer with a secondary locking feature holds the contacts securely in place and reduces terminal back-outs. A positive lock on the connector ensures that the cable assembly is securely attached to the mating connector preventing accidental unmating due to vibration or mishandling. These Mini-Fit TPA 2 wire-to-board cable assemblies are designed for use with series 5566 and 5569 Mini-Fit Jr headers and series 5559 Mini-Fit Jr plug housings.

Features and Benefits

• Constructed using UL1061 discrete wires for ease of design
• Multi-coloured cables for easy identification and correct connection
• Pin to pin mapping
• 13 A maximum current rating
• Fully isolated contacts
• Positive locks on connector housings for secure mating connection
• TPA (Terminal Position Assurance) to reduce terminal back-out
• Available in a range of cable lengths

Product Application Information

Mini-Fit TPA 2 cable assemblies are ideal for use in Prototype design and global applications in range of industries. Industries include data and communications (office equipment), automotive (harness, non-sealed applications and inside devices) and industrial automation (equipment and networks)

Molex Mini-Fit TPA Series

This Mini-Fit Series 30070 TPA crimp housings are designed for power or wire-to-board applications. The Terminal Position Assurance (TPA) feature helps ensure the crimp terminals are fully engaged and prevents terminals from backing out in high vibration applications. They are dual row and offer lock to mating part.

Standards

UL- E29179, CSA- LR19980, TUV- R72081037