Technical Document
Specifications
Brand
MolexGender
Male
For Use With
30068 Mini-Fit TPA Plugs, 42475 Mini-Fit MBI Panel Mount Plugs, 5559 Mini-Fit Jr. Plugs
Termination Method
Compression, Crimp
Minimum Wire Size AWG
20AWG
Contact Plating
Gold, Tin
Maximum Wire Size AWG
18AWG
Contact Material
Copper
Series Number
46012
Country of Origin
United States
AED 5,460.00
AED 1.365 Each (On a Reel of 4000) (ex VAT)
AED 5,733.00
AED 1.433 Each (On a Reel of 4000) (inc. VAT)
4000
AED 5,460.00
AED 1.365 Each (On a Reel of 4000) (ex VAT)
AED 5,733.00
AED 1.433 Each (On a Reel of 4000) (inc. VAT)
4000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
4000 - 4000 | AED 1.365 | AED 5,460.00 |
8000 - 16000 | AED 1.26 | AED 5,040.00 |
20000 - 36000 | AED 1.208 | AED 4,830.00 |
40000+ | AED 1.155 | AED 4,620.00 |
Technical Document
Specifications
Brand
MolexGender
Male
For Use With
30068 Mini-Fit TPA Plugs, 42475 Mini-Fit MBI Panel Mount Plugs, 5559 Mini-Fit Jr. Plugs
Termination Method
Compression, Crimp
Minimum Wire Size AWG
20AWG
Contact Plating
Gold, Tin
Maximum Wire Size AWG
18AWG
Contact Material
Copper
Series Number
46012
Country of Origin
United States