Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex Type D 19 Way Female Right Angle HDMI Connector 30 V

RS Stock No.: 727-6311PBrand: MolexManufacturers Part No.: 46765-0001
brand-logo
View all in HDMI Connectors

Technical Document

Specifications

Brand

Molex

Gender

Female

Number Of Contacts

19

Size

Type D

Contact Material

Copper Alloy

Contact Plating

Gold

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

800mA

Voltage Rating

30 V

Housing Material

Thermoplastic

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Series Number

46765

Series

HDMI|MICRO HDMI

Distrelec Product Id

30161494

Country of Origin

Singapore

Product details

HDMI Type D Micro Connectors

These HDMI Type D Micro receptacles meet the requirements of the HDMI 1.4 Specification.

Features include:
0.40mm (.016″) pitch dual-row
5,000 mating cycles
Friction lock on receptacle shell
Rear receptacle-shell-over-housing design
Receptacle terminal hold-down feature

Molex HDMI Type D Micro Connectors

The Molex HDMI Type D Micro connector meets all mechanical and electrical requirements of the HDMI 1.4 Specification and is only half the size of the current Type C (Mini) connector. These HDMI Type D Micro connectors offer significant space-saving and real estate advantages and is the industry’s only I/O solution that allows customers to surpass HD consumer demand. Despite its smaller size, the new HDMI Type D Micro connector delivers equivalent mechanical strength and electrical characteristics of its larger Type C predecessor.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Molex Type D 19 Way Female Right Angle HDMI Connector 30 V
Select packaging type

P.O.A.

Molex Type D 19 Way Female Right Angle HDMI Connector 30 V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Gender

Female

Number Of Contacts

19

Size

Type D

Contact Material

Copper Alloy

Contact Plating

Gold

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

800mA

Voltage Rating

30 V

Housing Material

Thermoplastic

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Series Number

46765

Series

HDMI|MICRO HDMI

Distrelec Product Id

30161494

Country of Origin

Singapore

Product details

HDMI Type D Micro Connectors

These HDMI Type D Micro receptacles meet the requirements of the HDMI 1.4 Specification.

Features include:
0.40mm (.016″) pitch dual-row
5,000 mating cycles
Friction lock on receptacle shell
Rear receptacle-shell-over-housing design
Receptacle terminal hold-down feature

Molex HDMI Type D Micro Connectors

The Molex HDMI Type D Micro connector meets all mechanical and electrical requirements of the HDMI 1.4 Specification and is only half the size of the current Type C (Mini) connector. These HDMI Type D Micro connectors offer significant space-saving and real estate advantages and is the industry’s only I/O solution that allows customers to surpass HD consumer demand. Despite its smaller size, the new HDMI Type D Micro connector delivers equivalent mechanical strength and electrical characteristics of its larger Type C predecessor.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more