Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex SATA Series Right Angle Surface Mount PCB Socket, 22-Contact, 1-Row, 1.27mm Pitch, Solder Termination

RS Stock No.: 167-6239Brand: MolexManufacturers Part No.: 47018-4001
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Molex

Number Of Contacts

22

Number Of Rows

1

Pitch

1.27mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

1.5A

Voltage Rating

15 V

Series

SATA

Contact Material

Copper

Series Number

47018

Country of Origin

China

Product details

Serial ATA™ Desktop Storage Interfacing

Serial ATA™ provides a leading-edge solution to desktop and server storage connectivity. It supports the 1.8", 2.5"; and 3.5" form factors with both cabled and direct docking systems. These SATA interconnects can support 1.5Gbps.
The Molex Series 47018 Serial ATA Host Receptacle is a 1.27 mm pitch SMT Right Angle Top Mount type with 0.76 μm Gold plated contacts.
The Molex Series 47080 Serial ATA Shrouded Signal Plug, with Peg and Locking Latch, is Right Angle with 0.76 μm Gold plated contacts.
The Molex Series 67490 is a reverse type SMT Right Angle Serial ATA Header.
The Molex Series 67491 is a Through Hole Vertical Serial ATA Header.
The Molex Series 87713 is a SMT Vertical Serial ATA Host Receptacle.

SATA Signal cable meets Generation 2 speed requirements

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 13,909.88

AED 39.742 Each (On a Reel of 350) (ex VAT)

AED 14,605.37

AED 41.729 Each (On a Reel of 350) (inc. VAT)

Molex SATA Series Right Angle Surface Mount PCB Socket, 22-Contact, 1-Row, 1.27mm Pitch, Solder Termination

AED 13,909.88

AED 39.742 Each (On a Reel of 350) (ex VAT)

AED 14,605.37

AED 41.729 Each (On a Reel of 350) (inc. VAT)

Molex SATA Series Right Angle Surface Mount PCB Socket, 22-Contact, 1-Row, 1.27mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
350 - 700AED 39.742AED 13,909.88
1050+AED 37.38AED 13,083.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

22

Number Of Rows

1

Pitch

1.27mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

1.5A

Voltage Rating

15 V

Series

SATA

Contact Material

Copper

Series Number

47018

Country of Origin

China

Product details

Serial ATA™ Desktop Storage Interfacing

Serial ATA™ provides a leading-edge solution to desktop and server storage connectivity. It supports the 1.8", 2.5"; and 3.5" form factors with both cabled and direct docking systems. These SATA interconnects can support 1.5Gbps.
The Molex Series 47018 Serial ATA Host Receptacle is a 1.27 mm pitch SMT Right Angle Top Mount type with 0.76 μm Gold plated contacts.
The Molex Series 47080 Serial ATA Shrouded Signal Plug, with Peg and Locking Latch, is Right Angle with 0.76 μm Gold plated contacts.
The Molex Series 67490 is a reverse type SMT Right Angle Serial ATA Header.
The Molex Series 67491 is a Through Hole Vertical Serial ATA Header.
The Molex Series 87713 is a SMT Vertical Serial ATA Host Receptacle.

SATA Signal cable meets Generation 2 speed requirements

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more