Technical Document
Specifications
Brand
MolexCard Type
SIM
Gender
Female
Number Of Contacts
6
Pitch
1.27mm
Body Orientation
Straight
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Gold
Termination Method
Solder
Housing Material
Thermoplastic
Length
26.5mm
Width
19.35mm
Depth
2.34mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Dimensions
26.5 x 19.35 x 2.34mm
Series
47553
Series Number
47553
Country of Origin
China
Product details
Molex Push-Push SIM Card Socket Connectors - 47553 Series
47553 Series 6 circuit SIM card socket connectors with a 2.54 mm pitch and a low profile height of 1.8 mm. The standard socket form factor of these SIM card sockets allows all industry standard SIM cards to be used. These SIM card sockets feature a push-push mechanism for easy insertion or removal of the SIM card and two card detect pins. The housings of these SIM card sockets are made from high temperature thermoplastic that can withstand lead-free processing. Fully shielded covers provide protection against EMI interference.
Stock number 800-6873 has a durability of up to 2500 mating cycles
Stock number 800-7028 features PCB mounting pegs and a durability of up to 2500 mating cycles
Stock number 800-6911 features PCB mounting pegs and a durability of up to 5000 mating cycles
Features and Benefits
• Low profile 1.8 mm design
• Push-push mechanism for easy card insertion and removal
• Card detection pins
• High temperature thermoplastic housings
• Fully shielded metal covers for EMI protection
• Mating cycles of up to 5000
• PCB alignment pegs
Product Application Information
These 47553 series SIM card socket connectors are suitable for use in a wide range of mobile communication devices. Applications include Notebook PCs, laptops, tablet PCs, cellular phones, smartphones, PDAs and GPS tracking devices
Memory Card Connectors
AED 16.48
AED 16.48 Each (ex VAT)
AED 17.30
AED 17.30 Each (inc. VAT)
1
AED 16.48
AED 16.48 Each (ex VAT)
AED 17.30
AED 17.30 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 14 | AED 16.48 |
15 - 49 | AED 15.80 |
50 - 99 | AED 13.49 |
100 - 249 | AED 13.23 |
250+ | AED 12.86 |
Technical Document
Specifications
Brand
MolexCard Type
SIM
Gender
Female
Number Of Contacts
6
Pitch
1.27mm
Body Orientation
Straight
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Gold
Termination Method
Solder
Housing Material
Thermoplastic
Length
26.5mm
Width
19.35mm
Depth
2.34mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Dimensions
26.5 x 19.35 x 2.34mm
Series
47553
Series Number
47553
Country of Origin
China
Product details
Molex Push-Push SIM Card Socket Connectors - 47553 Series
47553 Series 6 circuit SIM card socket connectors with a 2.54 mm pitch and a low profile height of 1.8 mm. The standard socket form factor of these SIM card sockets allows all industry standard SIM cards to be used. These SIM card sockets feature a push-push mechanism for easy insertion or removal of the SIM card and two card detect pins. The housings of these SIM card sockets are made from high temperature thermoplastic that can withstand lead-free processing. Fully shielded covers provide protection against EMI interference.
Stock number 800-6873 has a durability of up to 2500 mating cycles
Stock number 800-7028 features PCB mounting pegs and a durability of up to 2500 mating cycles
Stock number 800-6911 features PCB mounting pegs and a durability of up to 5000 mating cycles
Features and Benefits
• Low profile 1.8 mm design
• Push-push mechanism for easy card insertion and removal
• Card detection pins
• High temperature thermoplastic housings
• Fully shielded metal covers for EMI protection
• Mating cycles of up to 5000
• PCB alignment pegs
Product Application Information
These 47553 series SIM card socket connectors are suitable for use in a wide range of mobile communication devices. Applications include Notebook PCs, laptops, tablet PCs, cellular phones, smartphones, PDAs and GPS tracking devices