Technical Document
Specifications
Brand
MolexGender
Female
USB Type
Micro AB
Mounting Type
Surface Mount
Termination Method
Solder
USB Version
2.0
Body Orientation
Right Angle
Current Rating
1.0A
Voltage Rating
30.0 V
Contact Material
Copper Alloy
Minimum Operating Temperature
-20.0°C
Maximum Operating Temperature
+85°C
Series Number
47590
Country of Origin
China
Product details
Molex 0.65 mm Pitch micro USB Connectors
0.65 mm pitch micro USB Type A and Type AB connectors with a compact design, a PCB space saving footprint and a high durability of over 10000 insertion cycles. The specification of these micro USB connectors supports OTG (On-The-Go) and enable portable devices to communicate directly with each other without the need for a host computer. These micro USB receptacle connectors have a lead-in feature on the housing that enables blind mating to the cable plug. A fully shielded laser-welded stainless steel shell offers mechanical strength and EMI protection. The connector shell features latching windows with tabs for a secure connection to the mating plug assembly. The edge contact beam geometry of the connector shell facilitates high-speed data transmission. These micro USB Type A and Type AB connectors are available as top, bottom and mid-mount.
Features and Benefits
• Compact, space saving design
• High durability of over 10000 insertion cycles
• Lead-in feature on the housing for blind mating
• Laser welded stainless steel shell for mechanical strength
• Fully shielded for EMI protection
• Latching tabs for secure mating connection
• Edge contact beam geometry for high-speed data transmission
Product Application Information
These micro USB Type A and Type AB connectors are ideal for use in small portable devices. Applications include mobile phones, PDA, GPS, MP3 players, digital still and video cameras, printers, keyboards, flash drives and vehicle battery chargers.
Molex Micro-USB Connectors
AED 25.72
AED 5.145 Each (In a Pack of 5) (ex VAT)
AED 27.01
AED 5.402 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 25.72
AED 5.145 Each (In a Pack of 5) (ex VAT)
AED 27.01
AED 5.402 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 5.145 | AED 25.72 |
125 - 370 | AED 3.832 | AED 19.16 |
375 - 995 | AED 3.57 | AED 17.85 |
1000 - 1995 | AED 2.888 | AED 14.44 |
2000+ | AED 2.888 | AED 14.44 |
Technical Document
Specifications
Brand
MolexGender
Female
USB Type
Micro AB
Mounting Type
Surface Mount
Termination Method
Solder
USB Version
2.0
Body Orientation
Right Angle
Current Rating
1.0A
Voltage Rating
30.0 V
Contact Material
Copper Alloy
Minimum Operating Temperature
-20.0°C
Maximum Operating Temperature
+85°C
Series Number
47590
Country of Origin
China
Product details
Molex 0.65 mm Pitch micro USB Connectors
0.65 mm pitch micro USB Type A and Type AB connectors with a compact design, a PCB space saving footprint and a high durability of over 10000 insertion cycles. The specification of these micro USB connectors supports OTG (On-The-Go) and enable portable devices to communicate directly with each other without the need for a host computer. These micro USB receptacle connectors have a lead-in feature on the housing that enables blind mating to the cable plug. A fully shielded laser-welded stainless steel shell offers mechanical strength and EMI protection. The connector shell features latching windows with tabs for a secure connection to the mating plug assembly. The edge contact beam geometry of the connector shell facilitates high-speed data transmission. These micro USB Type A and Type AB connectors are available as top, bottom and mid-mount.
Features and Benefits
• Compact, space saving design
• High durability of over 10000 insertion cycles
• Lead-in feature on the housing for blind mating
• Laser welded stainless steel shell for mechanical strength
• Fully shielded for EMI protection
• Latching tabs for secure mating connection
• Edge contact beam geometry for high-speed data transmission
Product Application Information
These micro USB Type A and Type AB connectors are ideal for use in small portable devices. Applications include mobile phones, PDA, GPS, MP3 players, digital still and video cameras, printers, keyboards, flash drives and vehicle battery chargers.