Technical Document
Specifications
Brand
MolexRF Protocols
WiFi
Internal/External
Internal
Frequency Range
2.4 GHz, 5 GHz
Antenna Physical Form
T-Bar
Antenna Mounting Type
Adhesive
Gain
4.8dBi
Cable Length
150mm
Antenna Directivity
Omnidirectional
Connector Gender
Female
Country of Origin
China
AED 101.32
AED 10.132 Each (In a Tray of 10) (ex VAT)
AED 106.39
AED 10.639 Each (In a Tray of 10) (inc. VAT)
10
AED 101.32
AED 10.132 Each (In a Tray of 10) (ex VAT)
AED 106.39
AED 10.639 Each (In a Tray of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexRF Protocols
WiFi
Internal/External
Internal
Frequency Range
2.4 GHz, 5 GHz
Antenna Physical Form
T-Bar
Antenna Mounting Type
Adhesive
Gain
4.8dBi
Cable Length
150mm
Antenna Directivity
Omnidirectional
Connector Gender
Female
Country of Origin
China