Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex Straight, Through Hole, Socket Type Mini B USB Connector

RS Stock No.: 151-2679Brand: MolexManufacturers Part No.: 5000750517
brand-logo
View all in USB Connectors

Technical Document

Specifications

Brand

Molex

Gender

Female

Mounting Type

Through Hole

USB Type

Mini B

Termination Method

Solder

Body Orientation

Straight

Current Rating

1.0A

Voltage Rating

30.0 V

Series

On-The-Go

Contact Material

Copper Alloy

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+85°C

Series Number

500075

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 23,123.50

AED 23.124 Each (In a Tray of 1000) (ex VAT)

AED 24,279.68

AED 24.28 Each (In a Tray of 1000) (inc. VAT)

Molex Straight, Through Hole, Socket Type Mini B USB Connector

AED 23,123.50

AED 23.124 Each (In a Tray of 1000) (ex VAT)

AED 24,279.68

AED 24.28 Each (In a Tray of 1000) (inc. VAT)

Molex Straight, Through Hole, Socket Type Mini B USB Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Gender

Female

Mounting Type

Through Hole

USB Type

Mini B

Termination Method

Solder

Body Orientation

Straight

Current Rating

1.0A

Voltage Rating

30.0 V

Series

On-The-Go

Contact Material

Copper Alloy

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+85°C

Series Number

500075

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more