Technical Document
Specifications
Brand
MolexGender
Female
For Use With
PicoBlade Connector Housing
Series
PICOBLADE
Minimum Wire Size mm²
0.03mm²
Minimum Wire Size (mm²)
0.03mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.08mm²
Maximum Wire Size (mm²)
0.08mm²
Minimum Wire Size AWG
32AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
32AWG
Maximum Wire Size AWG
28AWG
Contact Material
Phosphor Bronze
Maximum Wire Size (AWG)
28AWG
Series Number
50058
Maximum Contact Resistance
20mΩ
Maximum Current
1A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
Malaysia
Product details
Molex PicoBlade Crimp Contacts - 50058, 50079 and 50125 Series
Crimp pin and receptacle contacts for use in PicoBlade receptacle and plug housings. These PicoBlade crimp contacts feature a two-point contact design which provides a reliable electrical connection in low current, low voltage and high vibration conditions. The contacts are tin plated and are available for use with wire size ranges of 26 AWG to 28 AWG and 28 AWG to 32 AWG.
1.25mm Wire to Board - Molex PicoBlade™
AED 15.75
AED 0.158 Each (In a Pack of 100) (ex VAT)
AED 16.54
AED 0.166 Each (In a Pack of 100) (inc. VAT)
Standard
100
AED 15.75
AED 0.158 Each (In a Pack of 100) (ex VAT)
AED 16.54
AED 0.166 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 900 | AED 0.158 | AED 15.75 |
1000 - 4900 | AED 0.105 | AED 10.50 |
5000+ | AED 0.105 | AED 10.50 |
Technical Document
Specifications
Brand
MolexGender
Female
For Use With
PicoBlade Connector Housing
Series
PICOBLADE
Minimum Wire Size mm²
0.03mm²
Minimum Wire Size (mm²)
0.03mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.08mm²
Maximum Wire Size (mm²)
0.08mm²
Minimum Wire Size AWG
32AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
32AWG
Maximum Wire Size AWG
28AWG
Contact Material
Phosphor Bronze
Maximum Wire Size (AWG)
28AWG
Series Number
50058
Maximum Contact Resistance
20mΩ
Maximum Current
1A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
Malaysia
Product details
Molex PicoBlade Crimp Contacts - 50058, 50079 and 50125 Series
Crimp pin and receptacle contacts for use in PicoBlade receptacle and plug housings. These PicoBlade crimp contacts feature a two-point contact design which provides a reliable electrical connection in low current, low voltage and high vibration conditions. The contacts are tin plated and are available for use with wire size ranges of 26 AWG to 28 AWG and 28 AWG to 32 AWG.