Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex PicoBlade Series Female Crimp Terminal, 28AWG Min, 26AWG Max

RS Stock No.: 670-6423Brand: MolexManufacturers Part No.: 50079-8000
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

PicoBlade Connector Housing

Series

PICOBLADE

Minimum Wire Size mm²

0.08mm²

Minimum Wire Size (mm²)

0.08mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.1mm²

Maximum Wire Size (mm²)

0.1mm²

Minimum Wire Size AWG

28AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

28AWG

Maximum Wire Size AWG

26AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

26AWG

Series Number

50079

Maximum Contact Resistance

20mΩ

Maximum Current

1A

Product details

Molex PicoBlade Crimp Contacts - 50058, 50079 and 50125 Series

Crimp pin and receptacle contacts for use in PicoBlade receptacle and plug housings. These PicoBlade crimp contacts feature a two-point contact design which provides a reliable electrical connection in low current, low voltage and high vibration conditions. The contacts are tin plated and are available for use with wire size ranges of 26 AWG to 28 AWG and 28 AWG to 32 AWG.

1.25mm Wire to Board - Molex PicoBlade™

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Molex PicoBlade Series Female Crimp Terminal, 32AWG Min, 28AWG Max
AED 0.108Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

AED 10.30

AED 0.103 Each (In a Pack of 100) (ex VAT)

AED 10.82

AED 0.108 Each (In a Pack of 100) (inc. VAT)

Molex PicoBlade Series Female Crimp Terminal, 28AWG Min, 26AWG Max
Select packaging type

AED 10.30

AED 0.103 Each (In a Pack of 100) (ex VAT)

AED 10.82

AED 0.108 Each (In a Pack of 100) (inc. VAT)

Molex PicoBlade Series Female Crimp Terminal, 28AWG Min, 26AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 900AED 0.103AED 10.30
1000 - 1900AED 0.052AED 5.15
2000+AED 0.052AED 5.15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Molex PicoBlade Series Female Crimp Terminal, 32AWG Min, 28AWG Max
AED 0.108Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

PicoBlade Connector Housing

Series

PICOBLADE

Minimum Wire Size mm²

0.08mm²

Minimum Wire Size (mm²)

0.08mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.1mm²

Maximum Wire Size (mm²)

0.1mm²

Minimum Wire Size AWG

28AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

28AWG

Maximum Wire Size AWG

26AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

26AWG

Series Number

50079

Maximum Contact Resistance

20mΩ

Maximum Current

1A

Product details

Molex PicoBlade Crimp Contacts - 50058, 50079 and 50125 Series

Crimp pin and receptacle contacts for use in PicoBlade receptacle and plug housings. These PicoBlade crimp contacts feature a two-point contact design which provides a reliable electrical connection in low current, low voltage and high vibration conditions. The contacts are tin plated and are available for use with wire size ranges of 26 AWG to 28 AWG and 28 AWG to 32 AWG.

1.25mm Wire to Board - Molex PicoBlade™

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Molex PicoBlade Series Female Crimp Terminal, 32AWG Min, 28AWG Max
AED 0.108Each (In a Pack of 100) (ex VAT)