Technical Document
Specifications
Brand
MolexGender
Female
For Use With
Micro-Latch and Mi II Connector Housings
Series
MICRO-LATCH
Minimum Wire Size mm²
0.05mm²
Minimum Wire Size (mm²)
0.05mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.2mm²
Maximum Wire Size (mm²)
0.2mm²
Minimum Wire Size AWG
30AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
30AWG
Maximum Wire Size AWG
24AWG
Contact Material
Phosphor Bronze
Maximum Wire Size (AWG)
24AWG
Series Number
50212
Maximum Contact Resistance
20mΩ
Maximum Current
2A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Product details
Crimp Terminal, 50212 Series
A range of Molex Series 50212 Crimp Terminal contacts for use with 51065 Series housings typical stock number 688-2603 . Use Crimp tool number 710-6559.
2.0mm Wire to Board Molex Micro-Latch
This system applies a friction lock mechanism where the noses on receptacle housings slide into the header wall openings. This ensures a durable mating and a protection of the electrical circuitry.
AED 26.25
AED 0.262 Each (In a Pack of 100) (ex VAT)
AED 27.56
AED 0.275 Each (In a Pack of 100) (inc. VAT)
Standard
100
AED 26.25
AED 0.262 Each (In a Pack of 100) (ex VAT)
AED 27.56
AED 0.275 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | AED 0.262 | AED 26.25 |
500 - 2400 | AED 0.21 | AED 21.00 |
2500 - 4900 | AED 0.21 | AED 21.00 |
5000 - 9900 | AED 0.21 | AED 21.00 |
10000+ | AED 0.21 | AED 21.00 |
Technical Document
Specifications
Brand
MolexGender
Female
For Use With
Micro-Latch and Mi II Connector Housings
Series
MICRO-LATCH
Minimum Wire Size mm²
0.05mm²
Minimum Wire Size (mm²)
0.05mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.2mm²
Maximum Wire Size (mm²)
0.2mm²
Minimum Wire Size AWG
30AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
30AWG
Maximum Wire Size AWG
24AWG
Contact Material
Phosphor Bronze
Maximum Wire Size (AWG)
24AWG
Series Number
50212
Maximum Contact Resistance
20mΩ
Maximum Current
2A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Product details
Crimp Terminal, 50212 Series
A range of Molex Series 50212 Crimp Terminal contacts for use with 51065 Series housings typical stock number 688-2603 . Use Crimp tool number 710-6559.
2.0mm Wire to Board Molex Micro-Latch
This system applies a friction lock mechanism where the noses on receptacle housings slide into the header wall openings. This ensures a durable mating and a protection of the electrical circuitry.