Technical Document
Specifications
Brand
MolexFor Use With
Automotive Connector
Series
502381
Minimum Wire Size mm²
0.13
Minimum Wire Size (mm²)
0.13
Termination Method
Crimp
Maximum Wire Size mm²
0.13
Maximum Wire Size (mm²)
0.13
Maximum Wire Size AWG
28AWG
Maximum Wire Size (AWG)
28AWG
Country of Origin
Malaysia
AED 7,560.00
AED 0.315 Each (On a Reel of 24000) (ex VAT)
AED 7,938.00
AED 0.331 Each (On a Reel of 24000) (inc. VAT)
24000
AED 7,560.00
AED 0.315 Each (On a Reel of 24000) (ex VAT)
AED 7,938.00
AED 0.331 Each (On a Reel of 24000) (inc. VAT)
24000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
24000 - 24000 | AED 0.315 | AED 7,560.00 |
48000+ | AED 0.315 | AED 7,560.00 |
Technical Document
Specifications
Brand
MolexFor Use With
Automotive Connector
Series
502381
Minimum Wire Size mm²
0.13
Minimum Wire Size (mm²)
0.13
Termination Method
Crimp
Maximum Wire Size mm²
0.13
Maximum Wire Size (mm²)
0.13
Maximum Wire Size AWG
28AWG
Maximum Wire Size (AWG)
28AWG
Country of Origin
Malaysia